RS PRO OM2 Patch Cable Fibre Optic Cable, 50 μm Low Smoke Zero Halogen, Orange, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€18.75

(exc. VAT)

€23.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€18.75
10 +€17.25

*price indicative

RS Stock No.:
794-594
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Length

5m

Product Type

Fibre Optic Cable

Core Diameter

50μm

Number of Cores

2

Jacket Colour

Orange

Minimum Operating Temperature

-20°C

Sub Type

Patch Cable

Fibre Type

OM2

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA

Jacket Material

Low Smoke Zero Halogen

Series

RS PRO

COO (Country of Origin):
IT

RS PRO 5 m Fibre Optic Cable, 50 μm Core


The RS PRO Fibre Optic Cable is designed for high-speed data transmission in network environments. With a core diameter of 50 μm and OM2 Fibre type, it ensures reliable performance for demanding applications. The low smoke zero halogen jacket enhances safety by reducing toxic emissions in case of fire.

Features and Benefits


Core diameter: 50 μm for efficient data transmission
Fibre type: OM2 for high-speed network connectivity
Jacket material: Low smoke zero halogen for enhanced safety
Operating temperature range: -20 °C to 60 °C for versatile environmental use
Jacket colour: Orange for easy identification
Number of cores: 2 for duplex communication

Applications


Data centres
Telecommunications
Industrial networking

Additional Information


Complies with IEC 60793-2-10 A1b standards
Meets REACH and RoHS requirements
SVHC and TIA/EIA 492AAAA compliant

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy