RS PRO OM2 Patch Cable Fibre Optic Cable, 50 μm Low Smoke Zero Halogen, Orange, 20 m
- RS Stock No.:
- 794-596
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€34.36
(exc. VAT)
€42.26
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €34.36 | - |
| 10 + | €31.61 | 8% |
*price indicative
- RS Stock No.:
- 794-596
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 20m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 50μm | |
| Number of Cores | 2 | |
| Jacket Colour | Orange | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | Patch Cable | |
| Fibre Type | OM2 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 20m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 50μm | ||
Number of Cores 2 | ||
Jacket Colour Orange | ||
Minimum Operating Temperature -20°C | ||
Sub Type Patch Cable | ||
Fibre Type OM2 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO 20 m Fibre Optic Cable 50 μm
The RS PRO Fibre Optic Cable is a high-performance solution designed for reliable data transmission over long distances. With a core diameter of 50 μm and a length of 20 metres, this OM2 patch cable is Ideal for high-speed network connections in various environments. Its low smoke zero halogen jacket ensures safety and compliance with stringent standards.
Features and Benefits
Core Diameter: 50 μm for efficient data transmission
Cable Length: 20 m for extended reach
Fibre Type: OM2 for high-speed network applications
Jacket Material: Low smoke zero halogen for enhanced safety
Operating Temperature Range: -20 °C to 60 °C for versatile use
Number of Cores: 2 for reliable connectivity
Jacket Colour: Orange for easy identification
Standards Compliance: Meets IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA for quality assurance
Cable Length: 20 m for extended reach
Fibre Type: OM2 for high-speed network applications
Jacket Material: Low smoke zero halogen for enhanced safety
Operating Temperature Range: -20 °C to 60 °C for versatile use
Number of Cores: 2 for reliable connectivity
Jacket Colour: Orange for easy identification
Standards Compliance: Meets IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA for quality assurance
Applications
Telecommunications
Data Centres
Local Area Networks (LAN)
Industrial Networking
Data Centres
Local Area Networks (LAN)
Industrial Networking
Additional Information
This Fibre optic cable is compliant with key industry standards, ensuring it meets the necessary safety and performance requirements for a wide range of applications. Its low smoke zero halogen jacket makes it suitable for use in environments where fire safety is a concern.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO OM2 Cable Fibre Optic Cable Orange, 20 m
- RS PRO OM2 Fibre Optic Cable Orange, 20 m
- RS PRO OM2 Cable Fibre Optic Cable Orange, 15 m
- RS PRO OM2 Cable Fibre Optic Cable Orange, 30 m
- RS PRO OM2 Cable Fibre Optic Cable Orange, 10 m
- RS PRO OM2 Cable Fibre Optic Cable Orange, 5 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 20 m
- RS PRO OM1 Simplex and Duplex Fibre Optic Cable Orange, 20 m
