RS PRO OM2 Patch Cable Fibre Optic Cable, 50 μm Low Smoke Zero Halogen, Orange, 10 m
- RS Stock No.:
- 794-607
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €19.10
View bulk pricing optionsSubtotal (1 unit)*
€23.86
(exc. VAT)
€29.35
(inc. VAT)
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €23.86 | - |
| 10 + | €21.95 | €19.10 |
*price indicative
- RS Stock No.:
- 794-607
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 10m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 50μm | |
| Number of Cores | 2 | |
| Jacket Colour | Orange | |
| Sub Type | Patch Cable | |
| Fibre Type | OM2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 10m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 50μm | ||
Number of Cores 2 | ||
Jacket Colour Orange | ||
Sub Type Patch Cable | ||
Fibre Type OM2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO 10 m Fibre Optic Cable, 50 μm Core Diameter
The RS PRO Fibre Optic Cable is designed for high-speed data transmission over short distances, making it Ideal for networking and telecommunications applications. With a core diameter of 50 μm, this OM2 patch cable ensures reliable performance and minimal signal loss.
Features and Benefits
Cable Length: 10 m for flexible installation options
Core Diameter: 50 μm for efficient data transmission
Fibre Type: OM2 for high-speed network applications
Jacket Colour: Orange for easy identification
Jacket Material: Low Smoke Zero Halogen for enhanced safety
Temperature Range: Operates between -20 °C and 60 °C for versatile environmental conditions
Number of Cores: 2 for duplex communication
Core Diameter: 50 μm for efficient data transmission
Fibre Type: OM2 for high-speed network applications
Jacket Colour: Orange for easy identification
Jacket Material: Low Smoke Zero Halogen for enhanced safety
Temperature Range: Operates between -20 °C and 60 °C for versatile environmental conditions
Number of Cores: 2 for duplex communication
Applications
Data centres
Telecommunications
Local area networks (LAN)
Telecommunications
Local area networks (LAN)
Additional Information
Complies with IEC 60793-2-10 A1b standards
Meets REACH and RoHS requirements
SVHC compliant
TIA/EIA 492AAAA approved
Meets REACH and RoHS requirements
SVHC compliant
TIA/EIA 492AAAA approved
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO OM2 Cable Fibre Optic Cable Orange, 10 m
- RS PRO OM2 Cable Fibre Optic Cable Orange, 15 m
- RS PRO OM2 Cable Fibre Optic Cable Orange, 20 m
- RS PRO OM2 Cable Fibre Optic Cable Orange, 30 m
- RS PRO OM2 Cable Fibre Optic Cable Orange, 5 m
- RS PRO OM2 Multimode Fibre Optic Cable Orange, 10 m
- RS PRO OM2 Fibre Optic Cable Orange, 10 m
- RS PRO OM2 Simplex/Duplex Fibre Optic Cable Orange, 10 m
