RS PRO OM3 Patch Cable Fibre Optic Cable, 50 μm Low Smoke Zero Halogen, Aqua, 5 m
- RS Stock No.:
- 794-608
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€20.25
(exc. VAT)
€24.91
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €20.25 | - |
| 10 + | €18.63 | 8% |
*price indicative
- RS Stock No.:
- 794-608
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 5m | |
| Core Diameter | 50μm | |
| Number of Cores | 2 | |
| Jacket Colour | Aqua | |
| Sub Type | Patch Cable | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OM3 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Cable | ||
Cable Length 5m | ||
Core Diameter 50μm | ||
Number of Cores 2 | ||
Jacket Colour Aqua | ||
Sub Type Patch Cable | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OM3 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO 5 m Fibre Optic Cable, 50 μm
The RS PRO Fibre Optic Cable is a high-performance solution designed for efficient data transmission in demanding environments. With a core diameter of 50 μm and a length of 5 metres, this OM3 patch cable is Ideal for high-speed network connections. Its low smoke zero halogen jacket ensures safety and compliance with stringent standards.
Features and Benefits
OM3 Fibre Type: Supports high-speed data transmission with minimal signal loss.
Low Smoke Zero Halogen Jacket: Enhances safety by reducing toxic emissions in case of fire.
Temperature Range: Operates reliably between -20 °C and 60 °C, suitable for various environments.
Aqua Jacket Colour: Provides easy identification and aesthetic integration in installations.
Dual Core Design: Offers redundancy and improved performance in network setups.
Low Smoke Zero Halogen Jacket: Enhances safety by reducing toxic emissions in case of fire.
Temperature Range: Operates reliably between -20 °C and 60 °C, suitable for various environments.
Aqua Jacket Colour: Provides easy identification and aesthetic integration in installations.
Dual Core Design: Offers redundancy and improved performance in network setups.
Applications
Data Centres
Telecommunications
Local Area Networks (LAN)
High-Speed Internet Connections
Telecommunications
Local Area Networks (LAN)
High-Speed Internet Connections
Additional Information
Complies with IEC 60793-2-10 A1b standards for optical Fibre performance.
Meets REACH and RoHS directives for environmental and health safety.
TIA/EIA 492AAAA compliant for consistent quality and reliability.
Meets REACH and RoHS directives for environmental and health safety.
TIA/EIA 492AAAA compliant for consistent quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO OM3 Patch Cable Fibre Optic Cable Aqua, 5 m
- RS PRO OM3 Patch Cable Fibre Optic Cable Aqua, 10 m
- RS PRO OM3 Patch Cable Fibre Optic Cable Aqua, 15 m
- RS PRO OM4 Patch Cable Fibre Optic Cable Aqua, 5 m
- HellermannTyton Connectivity LC to to LC Patch Lead Low Smoke Zero Halogen 5 m
- StarTech.com OM3 Duplex Fibre Optic Cable Aqua, 5 m
- StarTech.com OM4 Cable Fibre Optic Cable Aqua, 5 m
- Molex CES ST to to SC Fibre Optic Cable Low Smoke Zero Halogen 5 m
