RS PRO OM3 Patch Cable Fibre Optic Cable, 50 μm Low Smoke Zero Halogen, Aqua, 5 m
- RS Stock No.:
- 794-612
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.79
(exc. VAT)
€25.57
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €20.79 |
| 10 + | €19.13 |
*price indicative
- RS Stock No.:
- 794-612
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 5m | |
| Core Diameter | 50μm | |
| Number of Cores | 2 | |
| Jacket Colour | Aqua | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OM3 | |
| Sub Type | Patch Cable | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Cable | ||
Cable Length 5m | ||
Core Diameter 50μm | ||
Number of Cores 2 | ||
Jacket Colour Aqua | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OM3 | ||
Sub Type Patch Cable | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO 5 m Fibre Optic Cable, 50 μm OM3
The RS PRO Fibre Optic Cable is designed for high-speed data transmission in network environments. With a core diameter of 50 μm and OM3 Fibre type, it ensures efficient performance for demanding applications. The cable is Ideal for use in data centres and telecommunications.
Features and Benefits
Cable Length: 5 m provides flexibility for various installations.
Core Diameter: 50 μm ensures high bandwidth and data transmission efficiency.
Fibre Type: OM3 supports high-speed data transfer over longer distances.
Jacket Material: Low Smoke Zero Halogen reduces toxic emissions in case of fire.
Operating Temperature Range: -20 °C to 60 °C allows for use in diverse environments.
Number of Cores: 2 cores for reliable data transmission.
Jacket Colour: Aqua for easy identification and organisation.
Core Diameter: 50 μm ensures high bandwidth and data transmission efficiency.
Fibre Type: OM3 supports high-speed data transfer over longer distances.
Jacket Material: Low Smoke Zero Halogen reduces toxic emissions in case of fire.
Operating Temperature Range: -20 °C to 60 °C allows for use in diverse environments.
Number of Cores: 2 cores for reliable data transmission.
Jacket Colour: Aqua for easy identification and organisation.
Applications
Data centres
Telecommunications
Network infrastructure
Telecommunications
Network infrastructure
Additional Information
Complies with IEC 60793-2-10 A1b, REACH, RoHS, and SVHC standards.
TIA/EIA 492AAAA compliant for quality assurance.
TIA/EIA 492AAAA compliant for quality assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO OM3 Patch Cable Fibre Optic Cable Aqua, 5 m
- RS PRO OM3 Patch Cable Fibre Optic Cable Aqua, 10 m
- RS PRO OM3 Patch Cable Fibre Optic Cable Aqua, 15 m
- RS PRO OM4 Patch Cable Fibre Optic Cable Aqua, 5 m
- HellermannTyton Connectivity LC to to LC Patch Lead Low Smoke Zero Halogen 5 m
- StarTech.com OM3 Duplex Fibre Optic Cable Aqua, 5 m
- StarTech.com OM4 Cable Fibre Optic Cable Aqua, 5 m
- Molex CES ST to to SC Fibre Optic Cable Low Smoke Zero Halogen 5 m
