RS PRO OM3 Simplex and Duplex Assembly Fibre Optic Cable, 900 μm Low Smoke Zero Halogen, Blue, 1 m
- RS Stock No.:
- 121-3918
- Distrelec Article No.:
- 304-05-172
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.11
(exc. VAT)
€17.36
(inc. VAT)
Last RS stock
- 8 left, ready to ship
- Plus 159 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €14.11 |
| 10 - 49 | €12.71 |
| 50 - 99 | €11.99 |
| 100 - 249 | €11.28 |
| 250 + | €10.55 |
*price indicative
- RS Stock No.:
- 121-3918
- Distrelec Article No.:
- 304-05-172
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 1m | |
| Core Diameter | 900μm | |
| Jacket Colour | Blue | |
| Sub Type | Simplex and Duplex Assembly | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OM3 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | 2011/65/EU, EIA-TIA, IEC, IEC 61300-2-1, IEC 61300-2-12, IEC 61300-2-2, IEC 61300-2-4, IEC 61300-2-5, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754-20, REACH/SvHC Compliant | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Cable | ||
Cable Length 1m | ||
Core Diameter 900μm | ||
Jacket Colour Blue | ||
Sub Type Simplex and Duplex Assembly | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OM3 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals 2011/65/EU, EIA-TIA, IEC, IEC 61300-2-1, IEC 61300-2-12, IEC 61300-2-2, IEC 61300-2-4, IEC 61300-2-5, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754-20, REACH/SvHC Compliant | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
RS PRO OM3 Multi Mode Fibre Optic Cable LC 900 μm (Dia.), 2 m (L)
This RS PRO multi-mode fibre optic cable supports the transmission of signals required by high-speed and legacy networks and laser-based equipment. It can manage video, data and voice signals.
Robust and strengthened sheaths surround each fibre to buffer it against damage, which makes the cable suitable for indoor and outdoor use. You can rest assured that the item's low smoke zero halogen (LSZH) construction will emit only low levels of smoke and no toxic halogenic gases during fires, which means it won't hamper visibility or breathability during evacuations.
This cable complies with REACH (Registration, Evaluation, Authorisation and Restriction of Chemicals) and RoHS (Restriction of Hazardous Substances) requirements, meaning it contains only minimal amounts of any harmful materials. You can use it in data centres.
Features and Benefits
• Duplex communication channels
• LC (lucent connector) types
• Core diameter of 900 μm
• Length of 1 m
• OM3 fibre type
• Multi-mode propagation mode
• Blue sheath colour
• Terminated
Related links
- RS PRO OM3 Simplex and Duplex Assembly Fibre Optic Cable Blue, 2 m
- RS PRO OM3 Simplex and Duplex Assembly Fibre Optic Cable Blue, 10 m
- RS PRO OM3 Simplex and Duplex Assembly Fibre Optic Cable Blue, 3 m
- RS PRO OM4 Simplex and Duplex Assembly Options Fibre Optic Cable Blue, 1 m
- RS PRO OM3 Simplex and Duplex Fibre Optic Cable Blue, 5 m
- RS PRO OM4 Simplex and Duplex Assembly Fibre Optic Cable Blue, 10 m
- RS PRO OM4 Simplex and Duplex Fibre Optic Cable Blue, 1 m
- RS PRO Simplex and Duplex Assembly Fibre Optic Cable Yellow, 7 m
