RS PRO OM3 Simplex and Duplex Fibre Optic Cable, 900 μm Low Smoke Zero Halogen, Blue, 5 m
- RS Stock No.:
- 121-3921
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€20.27
(exc. VAT)
€24.93
(inc. VAT)
- Final 16 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €20.27 |
| 10 - 49 | €18.23 |
| 50 - 99 | €17.19 |
| 100 - 249 | €16.25 |
| 250 + | €15.16 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€23.39
(exc. VAT)
€28.77
(inc. VAT)
- RS Stock No.:
- 121-3921
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 5m | |
| Core Diameter | 900μm | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | Simplex and Duplex | |
| Fibre Type | OM3 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | 2011/65/EU, EIA-TIA, IEC, IEC 61300-2-1, IEC 61300-2-12, IEC 61300-2-2, IEC 61300-2-4, IEC 61300-2-5, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754-20, REACH/SvHC Compliant | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Cable | ||
Cable Length 5m | ||
Core Diameter 900μm | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -20°C | ||
Sub Type Simplex and Duplex | ||
Fibre Type OM3 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals 2011/65/EU, EIA-TIA, IEC, IEC 61300-2-1, IEC 61300-2-12, IEC 61300-2-2, IEC 61300-2-4, IEC 61300-2-5, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754-20, REACH/SvHC Compliant | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
RS Pro Duplex LC-LC OM3 Fibre Optic Patchcords
Features and Benefits
Applications
Related links
- RS PRO OM3 Simplex and Duplex Assembly Fibre Optic Cable Blue, 2 m
- RS PRO OM3 Simplex and Duplex Assembly Fibre Optic Cable Blue, 10 m
- RS PRO OM3 Simplex and Duplex Assembly Fibre Optic Cable Blue, 3 m
- RS PRO OM3 Simplex and Duplex Assembly Fibre Optic Cable Blue, 1 m
- RS PRO OM4 Simplex and Duplex Fibre Optic Cable Blue, 1 m
- RS PRO OM3 Simplex or Duplex Fibre Optic Cable Blue, 10 m
- RS PRO OM4 Simplex and Duplex Assembly Options Fibre Optic Cable Blue, 1 m
- RS PRO OM4 Simplex and Duplex Assembly Fibre Optic Cable Blue, 10 m

