RS PRO OM3 Simplex and Duplex Assembly Fibre Optic Cable, 900 μm Low Smoke Zero Halogen, Blue, 3 m
- RS Stock No.:
- 121-3925
- Manufacturer:
- RS PRO
Add 10 more to save €15.60
View bulk pricing optionsSubtotal (1 unit)*
€16.43
(exc. VAT)
€20.21
(inc. VAT)
- Final 17 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €16.43 | - |
| 10 - 49 | €14.87 | €15.60 |
| 50 - 99 | €14.01 | €121.00 |
| 100 - 249 | €13.15 | €328.00 |
| 250 + | €12.31 | €1,030.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€18.24
(exc. VAT)
€22.44
(inc. VAT)
- RS Stock No.:
- 121-3925
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 3m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 900μm | |
| Jacket Colour | Blue | |
| Sub Type | Simplex and Duplex Assembly | |
| Fibre Type | OM3 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | 2011/65/EU, EIA-TIA, IEC, IEC 61300-2-1, IEC 61300-2-12, IEC 61300-2-2, IEC 61300-2-4, IEC 61300-2-5, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754-20, IEC 61754-4, REACH/SvHC Compliant | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 3m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 900μm | ||
Jacket Colour Blue | ||
Sub Type Simplex and Duplex Assembly | ||
Fibre Type OM3 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals 2011/65/EU, EIA-TIA, IEC, IEC 61300-2-1, IEC 61300-2-12, IEC 61300-2-2, IEC 61300-2-4, IEC 61300-2-5, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754-20, IEC 61754-4, REACH/SvHC Compliant | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
RS Pro Duplex LC-SC OM3 Fibre Optic Patchcords
Features and Benefits
Applications
Related links
- RS PRO OM3 Simplex and Duplex Assembly Fibre Optic Cable Blue, 3 m
- RS PRO OM3 Simplex and Duplex Assembly Fibre Optic Cable Blue, 2 m
- RS PRO OM3 Simplex and Duplex Assembly Fibre Optic Cable Blue, 1 m
- RS PRO OM3 Simplex and Duplex Assembly Fibre Optic Cable Blue, 10 m
- RS PRO OM3 Simplex and Duplex Fibre Optic Cable Blue, 5 m
- RS PRO OM4 Simplex and Duplex Assembly Fibre Optic Cable Blue, 10 m
- RS PRO OM3 Multimode Fibre Optic Cable Blue, 3 m
- RS PRO OM4 Simplex and Duplex Assembly Options Fibre Optic Cable Blue, 1 m

