RS PRO OM3 Multimode Fibre Optic Cable, 900 μm Low Smoke Zero Halogen, Blue, 3 m
- RS Stock No.:
- 121-3920
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€20.72
(exc. VAT)
€25.49
(inc. VAT)
- RS Stock No.:
- 121-3920
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 3m | |
| Core Diameter | 900μm | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OM3 | |
| Sub Type | Multimode | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | 2011/65/EU, EIA-TIA, IEC, IEC 61300-2-1, IEC 61300-2-12, IEC 61300-2-2, IEC 61300-2-4, IEC 61300-2-5, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754-20, REACH/SvHC Compliant | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Cable | ||
Cable Length 3m | ||
Core Diameter 900μm | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OM3 | ||
Sub Type Multimode | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals 2011/65/EU, EIA-TIA, IEC, IEC 61300-2-1, IEC 61300-2-12, IEC 61300-2-2, IEC 61300-2-4, IEC 61300-2-5, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754-20, REACH/SvHC Compliant | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
RS PRO OM3 Multi Mode Fibre Optic Cable LC to LC 900μm 3 m
This OM3 multi-mode fibre optic cable from the RS PRO range is designed to improve the standard of your network by increasing your bandwidth and signal speed.
This optic cable experiences less interference than metal conducting cables. It has a core fibre size of 50/125 and allows large quantities of data to pass at high speeds using internal light refraction. Both ends are terminated with LC connectors. The cable is 3 metres in length and has a core diameter of 900 μm. It comes in an aqua-coloured sheath that's low-smoke and zero-halogen (LSZH). It meets high safety standards as it's RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorisation and Restriction of Chemicals) compliant.
Many telecommunications organisations use these cables to support data, video and voice calls. They suit 10, 40 and 100 Gbit ethernet networks.
Features and Benefits
• OM3 Multi Mode
• Terminated
• LC-LC connectors
• Core diameter of 900 μm
• 50/125 fibre size
• Aqua low-smoke zero-halogen sheath
• Length of 3 m
• Compliant with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorisation and Restriction of Chemicals) safety standards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
RS Pro Duplex LC-LC OM3 Fibre Optic Patchcords
From the trusted RS Pro brand, a series of LC- LC fibre optic cable assemblies. These superior quality cable assemblies are designed to connect high speed and legacy networks like 10/40/100 Gbit Ethernet and Ethernet. These multimode fibre patch cords have a core fibre size of 50/125 and are terminated with standard SC connectors at each end providing maximum optical performance. The OM3 duplex cables in this range have LSZH aqua jackets and come in various lengths.
Features and Benefits
Low smoke zero halogen
900um / 600um tight buffer
REACH and RoHS material compliant
High optical performance
Applications
Data centres
Premises cabling in data networks, backbone, riser and horizontal
Supports video, data and voice
Related links
- RS PRO OM3 Multimode Fibre Optic Cable Blue, 2 m
- RS PRO OM3 Multimode Fibre Optic Cable Blue, 5 m
- RS PRO OM3 Multimode Fibre Optic Cable Blue, 1 m
- RS PRO OM3 Multimode Fibre Optic Cable Blue, 10 m
- RS PRO OM3 Simplex and Duplex Assembly Fibre Optic Cable Blue, 3 m
- RS PRO OM3 Multimode Fibre Optic Cable Purple, 3 m
- RS PRO OM3 Multimode Fibre Optic Cable Purple, 10 m
- RS PRO OM3 Multimode Fibre Optic Cable Aqua 2 m

