TE Connectivity LC to LC Duplex Single Mode G657A2 Fibre Optic Cable, 9/125μm, Black, 5m
- RS Stock No.:
- 161-5475
- Mfr. Part No.:
- 2061980-5
- Manufacturer:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 161-5475
- Mfr. Part No.:
- 2061980-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Length | 5m | |
| Connector 1 | LC | |
| Propagation Mode | Single Mode | |
| Connector 2 | LC | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 9/125µm | |
| Sheath Colour | Black | |
| Cable Construction | Duplex | |
| Fibre Type | G657A2 | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 0.3 dB | |
| Maximum Pulling Tension | 150N | |
| Series | FullAXS | |
| Standards Met | IEC 61300-3-4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Length 5m | ||
Connector 1 LC | ||
Propagation Mode Single Mode | ||
Connector 2 LC | ||
Terminated/Unterminated Terminated | ||
Core Diameter 9/125µm | ||
Sheath Colour Black | ||
Cable Construction Duplex | ||
Fibre Type G657A2 | ||
IP Rating IP65, IP67 | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Attenuation 0.3 dB | ||
Maximum Pulling Tension 150N | ||
Series FullAXS | ||
Standards Met IEC 61300-3-4 | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity LC to LC Duplex Single Mode G657A2 Fibre Optic Cable Black, 5m
- TE Connectivity LC to LC Duplex Single Mode G657A2 Fibre Optic Cable Black, 1m
- TE Connectivity LC to LC Duplex Single Mode G657A2 Fibre Optic Cable Black, 2m
- TE Connectivity LC to LC Duplex Single Mode G657A2 Fibre Optic Cable Black, 3m
- TE Connectivity LC to LC Duplex Single Mode G657A2 Fibre Optic Cable Black, 10m
- Roline LC to LC Duplex Single Mode OS2 Fibre Optic Cable White, 1m
- Telegartner 100007406 LC Duplex Single Mode Duplex Fibre Optic Adapter
- RS PRO Duplex Single Mode Fibre Optic Cable Black, 20m
