Huber+Suhner SC to Fibre Optic Cable Flame Retardant, Multicolour, 2 m
- RS Stock No.:
- 144-2395
- Mfr. Part No.:
- PS12_SCUS_0000_SM09E_02.0_S0
- Manufacturer:
- Huber+Suhner
Subtotal (1 unit)*
€41.54
(exc. VAT)
€51.09
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.54 |
*price indicative
- RS Stock No.:
- 144-2395
- Mfr. Part No.:
- PS12_SCUS_0000_SM09E_02.0_S0
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 2m | |
| Connector Type A | SC | |
| Jacket Colour | Multicolour | |
| Standards/Approvals | IEC 61753 1, IEC 61300 3 4, UL 94 V 0, TIA 604 3, IEC 61754 4, IEC 61300 3 6 | |
| Jacket Material | Flame Retardant | |
| Series | SC-HQ BTW | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Fibre Optic Cable | ||
Cable Length 2m | ||
Connector Type A SC | ||
Jacket Colour Multicolour | ||
Standards/Approvals IEC 61753 1, IEC 61300 3 4, UL 94 V 0, TIA 604 3, IEC 61754 4, IEC 61300 3 6 | ||
Jacket Material Flame Retardant | ||
Series SC-HQ BTW | ||
- COO (Country of Origin):
- CN
Huber+Suhner SC-HQ Singlemode Pigtail Sets
From Huber+Suhner, a range of premium quality fibre optic pigtail sets with standard SC-HQ connectors. SC compact connectors feature a push-pull latch mechanism and a 2.5 mm ceramic ferrule making them ideal for high density rack and panel applications. The singlemode pigtails have a 0.9 mm cable diameter with an LSZH jacket. Strain relief boots offer extra support ensuring maximum bend radius is not exceeded.
Features and Benefits
• Exceptional mechanical and thermal stability
• Flexible strain relief
• LSZH jacket
• Exceptional return and insertion loss
• -40°C to + 85°C operating temperature range
Applications
• Patch Panels
• Wall boxes
• Telecom
• Splice cassettes
Huber+Suhner Range
Related links
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Free Halogen 2 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 2 m
- RS PRO Multimode Multimode Fibre Optic Cable 10 m
- Sifam Instruments Fibreglass Cable Fibre Optic Cable Green, 1000 m
- Sifam Tinsley Single Mode Cable Fibre Optic Cable Green, 1000 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 4 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 20 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 30 m
