Sifam Tinsley Single Mode Cable Fibre Optic Cable, 9 μm Flame Retardant Non-Corrosive, Green, 1 km
- RS Stock No.:
- 687-846
- Mfr. Part No.:
- 6XV1843-2E
- Manufacturer:
- Sifam Tinsley
Image representative of range
Subtotal (1 reel of 20 metres)*
€130.00
(exc. VAT)
€159.90
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €130.00 | €6.50 |
*price indicative
- RS Stock No.:
- 687-846
- Mfr. Part No.:
- 6XV1843-2E
- Manufacturer:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Cable Length | 1km | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 9μm | |
| Number of Cores | 2 | |
| Jacket Colour | Green | |
| Sub Type | Cable | |
| Minimum Operating Temperature | -30°C | |
| Fibre Type | Single Mode | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Jacket Material | Flame Retardant Non-Corrosive | |
| Series | 6XV1843 | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Cable Length 1km | ||
Product Type Fibre Optic Cable | ||
Core Diameter 9μm | ||
Number of Cores 2 | ||
Jacket Colour Green | ||
Sub Type Cable | ||
Minimum Operating Temperature -30°C | ||
Fibre Type Single Mode | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Jacket Material Flame Retardant Non-Corrosive | ||
Series 6XV1843 | ||
- COO (Country of Origin):
- DE
The Sifam Tinsley optical Fibre cable provides high-performance connectivity with its Advanced single-mode glass Fibre technology. Designed for permanent installation, it ensures reliability in various environments, outperforming standard cables. The robust construction, featuring halogen-free materials, promotes safety and environmental sustainability, making it suitable for both indoor and outdoor applications. Its flexibility allows effective routing and installation, coupled with UL approval that guarantees adherence to stringent safety standards. This cable caters to extensive connectivity needs with its maximum length capability of 1000 metres, catering seamlessly to modern communication systems.
Single-mode glass Fibre technology for superior performance
Halogen-free and environmentally sustainable materials
Designed for indoor and outdoor permanent installations
Supports maximum lengths of up to 1000 metres for versatile connectivity
UL approved ensuring compliance with rigorous safety standards
Optimised for effective routing facilitating flexible installations
Robust construction maximising durability and reliability
Operational temperature range from -30 to +85 °C adapting to diverse conditions
Related links
- Sifam Instruments Fibreglass Cable Fibre Optic Cable Green, 1 km
- Siemens Single Mode Cable Fibre Optic Cable 3 m
- Siemens Single Mode Cable Fibre Optic Cable 2 m
- Belden Single Mode Cable Black, 1.2 km
- RS PRO Single Mode Cable Cable Set Multicolour, 2 m
- Siemens Single Mode Fibre Optic Cable Green, 1 m
- RS PRO Single Mode Fibre Optic Cable Low Smoke Zero Halogen 20 m
- RS PRO Single Mode Fibre Optic Cable White, 1 m
