Sifam Instruments Fibreglass Cable Fibre Optic Cable, 50 μm Flame Retardant Non-Corrosive, Green, 1 km
- RS Stock No.:
- 687-847
- Mfr. Part No.:
- 6XV1873-2F
- Manufacturer:
- Sifam Instruments
Image representative of range
Subtotal (1 reel of 20 metres)*
€129.40
(exc. VAT)
€159.16
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €129.40 | €6.47 |
*price indicative
- RS Stock No.:
- 687-847
- Mfr. Part No.:
- 6XV1873-2F
- Manufacturer:
- Sifam Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Instruments | |
| Cable Length | 1km | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 50μm | |
| Number of Cores | 2 | |
| Jacket Colour | Green | |
| Sub Type | Cable | |
| Minimum Operating Temperature | -30°C | |
| Fibre Type | Fibreglass | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Jacket Material | Flame Retardant Non-Corrosive | |
| Series | 6XV1873 | |
| Select all | ||
|---|---|---|
Brand Sifam Instruments | ||
Cable Length 1km | ||
Product Type Fibre Optic Cable | ||
Core Diameter 50μm | ||
Number of Cores 2 | ||
Jacket Colour Green | ||
Sub Type Cable | ||
Minimum Operating Temperature -30°C | ||
Fibre Type Fibreglass | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Jacket Material Flame Retardant Non-Corrosive | ||
Series 6XV1873 | ||
- COO (Country of Origin):
- DE
The Sifam Instruments Flexible cable is a high-performance glass fibre-optic cable designed for versatile applications in both indoor and outdoor environments. This halogen-free cable is configured for permanent routing and is Ideal for flexible applications within cable carriers. The product supports a maximum length of 1000 metres, catering to various user needs while ensuring safety with UL approval. Featuring a robust construction, it is optimised for maximum reliability, delivering exceptional optical data performance with minimal attenuation. Its unique design allows for easy assembly with different plug types, making it suitable for a range of industrial communications needs.
Halogen-free construction ensures safety in environments where fire hazards are a concern
Versatile usage for indoor and outdoor applications enhances its adaptability for various installations
Supports a maximum cable length of 1000 metres for extensive connectivity options
UL approved for performance reliability, instilling confidence for safety and compliance
Robust mechanical data with a high tensile load capacity, ensuring durability during installation and operation
Designed for excellent optical performance with low attenuation factors at both 850 nm and 1300 nm wavelengths
Related links
- Sifam Tinsley Single Mode Cable Fibre Optic Cable Green, 1 km
- Signs & Labels 6XV1878 Cat6a Cable SF/UTP Screened, Green Flame Retardant Non-Corrosive
- Siemens 6XV1801 4 Core Electrical & Main Power Cable 1 km Flame Retardant Non-Corrosive
- Belden 70006NH Cat5e Ethernet Cable Screened Flame Retardant Non-Corrosive
- Siemens 6XV1871 Cat5 Ethernet Cable 4 Core 1 km Cat5e Cable
- Datwyler CU 7702 Cat7 Cable Shielded Screened, Orange Flame Retardant Non-Corrosive
- Belden OS2 Cable Grey, 1 km
- Belden OS2 Cable Grey, 1 km
