MikroElektronika Fibre Optic Cable, 5 m
- RS Stock No.:
- 168-2966
- Mfr. Part No.:
- MIKROE-1473
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€18.53
(exc. VAT)
€22.79
(inc. VAT)
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.53 |
*price indicative
- RS Stock No.:
- 168-2966
- Mfr. Part No.:
- MIKROE-1473
- Manufacturer:
- MikroElektronika
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Cable Length | 5m | |
| Product Type | Fibre Optic Cable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Cable Length 5m | ||
Product Type Fibre Optic Cable | ||
Standards/Approvals No | ||
Jacketed communication 1mm fiber optic cable - 5 meters
Related links
- MikroElektronika Fibre Optic Cable Polyethylene 1 m
- Bulgin OS1 Single Mode Fibre Optic Cable Yellow, 5 m
- Bulgin OS1 Single Mode Fibre Optic Cable Yellow, 5 m
- StarTech.com OM2 Duplex Fibre Optic Cable Orange, 5 m
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 5 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 5 m
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 5
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 5
