MikroElektronika Fibre Optic Cable Polyethylene, Black, 1 m
- RS Stock No.:
- 882-8979
- Mfr. Part No.:
- MIKROE-1471
- Manufacturer:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.78
(exc. VAT)
€4.65
(inc. VAT)
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.78 |
| 10 + | €3.64 |
*price indicative
- RS Stock No.:
- 882-8979
- Mfr. Part No.:
- MIKROE-1471
- Manufacturer:
- MikroElektronika
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Cable Length | 1m | |
| Product Type | Fibre Optic Cable | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Jacket Material | Polyethylene | |
| Series | MIKROE | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Cable Length 1m | ||
Product Type Fibre Optic Cable | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Jacket Material Polyethylene | ||
Series MIKROE | ||
Fibre Optic Cable from MikroElektronika - MIKROE-1471
Introducing Fibre Optic Cable from MikroElektronika, High quality, multi-mode optical cables that are capable of handling the growing requirements for computers. They can manipulate and transfer data at high speeds. The buffered fibres are surrounded by Kevlar® yarn for added protection and strength.
Features and Benefits
• The MIKROE-1471 Fibre Optic Cable from MikroElektronika is a black jacketed. communication cable
• 1 mm thickness and 1 metre in length.
• The unit weight is 5g.
Typical Applications
• Suitable for use in Local Area Network applications.
• The optical fibres support a wide range of communications protocols such as Ethernet® and Token Ring in addition to video and voice services.
• Commonly used in Telecom communications
How does Fibre optic cable work?
Fibre optic cable works through carrying communication signals using pulses of light generated by small lasers orlight-emitting diodes (LEDs). The cable consists of one or more strands, similar in size to a human hair. The centre of each strand is called the core, this core is the pathway for light to travel. The core is surrounded by a layer of glass that reflects light inward to avoid loss of signal and allows the light to pass through bends in the cable.
Fibre Optic Cable
Related links
- MikroElektronika Fibre Optic Cable, 5 m
- Phoenix Contact Fibre Optic Cable Black, 1 m
- Broadcom Single Mode Fibre Optic Cable Black, 1 m
- Siemens OM2 Multimode Fibre Optic Cable Black, 200 m
- Siemens OM2 Multimode Fibre Optic Cable Black, 300 m
- Siemens OM2 Multimode Fibre Optic Cable Black, 1 m
- Multimedia Connect OM3 Fibre Optic Cable Black, 100 m
- Broadcom Single Mode Fibre Optic Cable Black, 500 m
