RS PRO Simplex and Duplex Assembly Fibre Optic Cable, 900 μm Low Smoke Zero Halogen, Yellow, 15 m
- RS Stock No.:
- 172-7307
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€22.75
(exc. VAT)
€27.98
(inc. VAT)
In Stock
- 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €22.75 |
| 5 - 9 | €21.87 |
| 10 - 49 | €20.98 |
| 50 - 99 | €20.12 |
| 100 + | €19.23 |
*price indicative
- RS Stock No.:
- 172-7307
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 15m | |
| Core Diameter | 900μm | |
| Jacket Colour | Yellow | |
| Sub Type | Simplex and Duplex Assembly | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60332-1 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Cable | ||
Cable Length 15m | ||
Core Diameter 900μm | ||
Jacket Colour Yellow | ||
Sub Type Simplex and Duplex Assembly | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60332-1 | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
Single mode patch cords are used for telecom networks and also used for high speed metropolitan and access network. The single mode patch cords are manufactured using LSZH cabless. The OS2 enhanced patch cords are terminated with optimised connectors which give optimum optical performance.
FC, LC, MTRJ, MU, SC and ST connectors
UPC and APC connectors
Low smoke zero halogen (LSZH) jacket in yellow colour
900 μm or 600 μm tight buffer
OS1/OS2 cabled fibre
Simplex and duplex assemblies
Duplex assemblies available with clips (SC and LC)
Applications
CATV / Video
Passive Optical Network PON
WDM / DWDM
FTTH
Data centres
Supports high speed multi channel video, data and voice services in metropolitan and access networks
ATM, SONET and WDM
Related links
- RS PRO Simplex and Duplex Assembly Fibre Optic Cable Yellow, 20 m
- RS PRO Simplex and Duplex Assembly Fibre Optic Cable Yellow, 7 m
- RS PRO OM1 Simplex and Duplex Assembly Fibre Optic Cable Orange, 25 m
- RS PRO OM3 Simplex and Duplex Assembly Fibre Optic Cable Blue, 2 m
- RS PRO OM1 Simplex and Duplex Assembly Fibre Optic Cable Orange, 5 m
- RS PRO OM2 Simplex and Duplex Assembly Fibre Optic Cable Orange, 5 m
- RS PRO OM4 Simplex and Duplex Assembly Fibre Optic Cable Blue, 10 m
- RS PRO OM3 Simplex and Duplex Assembly Fibre Optic Cable Blue, 10 m
