Bulgin OS1 Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 5 m
- RS Stock No.:
- 176-8806
- Mfr. Part No.:
- PXF4050AAA
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€348.61
(exc. VAT)
€428.79
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €69.722 | €348.61 | - |
| 25 - 95 | €67.768 | €338.84 | 2% |
| 100 - 245 | €65.956 | €329.78 | 5% |
| 250 - 495 | €64.214 | €321.07 | 7% |
| 500 + | €62.612 | €313.06 | 10% |
*price indicative
- RS Stock No.:
- 176-8806
- Mfr. Part No.:
- PXF4050AAA
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Cable Length | 5m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Jacket Colour | Yellow | |
| Fibre Type | OS1 | |
| Sub Type | Single Mode | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN60068-2-52, EN 500021, UL94-V-0, IEC 61753-1, EN60529, DIN40050-9 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | 4000 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Cable Length 5m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Jacket Colour Yellow | ||
Fibre Type OS1 | ||
Sub Type Single Mode | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN60068-2-52, EN 500021, UL94-V-0, IEC 61753-1, EN60529, DIN40050-9 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series 4000 | ||
- COO (Country of Origin):
- CN
Flex Fiber Connector to LC type Connector
no cable options, or pre-terminated from 5M - 450M available
Simplex LC type fiber connector
Choices of OS1, OM1 and OM3 cables for single or multimode
PXP4081 Sealing Cap available separately to maintain IP rating of unmated connectors
Mate with flex inline fiber connector or panel mount connectors PXF4051, PXF4053
Related links
- Bulgin OS1 Single Mode Fibre Optic Cable Yellow, 5 m
- Bulgin OS1 Single Mode Fibre Optic Cable Yellow, 25 m
- Bulgin OS1 Single Mode Fibre Optic Cable Yellow, 1 m
- Bulgin OS1 Single Mode Fibre Optic Cable Yellow, 10 m
- Bulgin OS1 Single Mode Fibre Optic Cable Yellow, 5 m
- Bulgin OS1 Single Mode Fibre Optic Cable Low Smoke Zero Halogen Yellow, 10 m
- RS PRO OS1 Single Mode Fibre Optic Cable Yellow, 5 m
- Bulgin OS1 Single Mode Fibre Optic Cable Yellow, 10 m
