Bulgin OS1 Simplex Lc Fibre Buccaneer Fibre Optic Cable, 125 μm Polyvinyl Chloride, Low Smoke Zero Halogen, Yellow, 25 m
- RS Stock No.:
- 176-8824
- Mfr. Part No.:
- PXF4054AAC
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 25 more to save €103.55
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€739.55
(exc. VAT)
€909.65
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €147.91 | €739.55 | - |
| 25 - 95 | €143.768 | €718.84 | €103.55 |
| 100 - 245 | €139.924 | €699.62 | €798.60 |
| 250 - 495 | €136.224 | €681.12 | €2,921.50 |
| 500 + | €132.676 | €663.38 | €7,617.00 |
*price indicative
- RS Stock No.:
- 176-8824
- Mfr. Part No.:
- PXF4054AAC
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Cable Length | 25m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Number of Cores | 1 | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -25°C | |
| Sub Type | Simplex Lc Fibre Buccaneer | |
| Fibre Type | OS1 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN40050-9, EN 500021, EN60068-2-52, EN60529, IEC 61753-1, UL94-V0 | |
| Jacket Material | Polyvinyl Chloride, Low Smoke Zero Halogen | |
| Series | 4000 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Cable Length 25m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Number of Cores 1 | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -25°C | ||
Sub Type Simplex Lc Fibre Buccaneer | ||
Fibre Type OS1 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN40050-9, EN 500021, EN60068-2-52, EN60529, IEC 61753-1, UL94-V0 | ||
Jacket Material Polyvinyl Chloride, Low Smoke Zero Halogen | ||
Series 4000 | ||
- COO (Country of Origin):
- CN
Flex Fiber Connector to Flex Inline Fiber Connector
no cable options, or pre-terminated from 5M - 450M available
Simplex LC type fiber connector
Choices of OS1, OM1 and OM3 cables for single or multimode
PXP4081 Sealing Cap available separately to maintain IP rating of unmated connectors
Mate with flex inline fiber connector or panel mount connectors PXF4051, PXF4053
Related links
- Bulgin OS1 Simplex Lc Fibre Buccaneer Fibre Optic Cable Low Smoke Zero Halogen 25 m
- Bulgin OM1 Simplex Lc Fibre Buccaneer Fibre Optic Cable Polyvinyl Chloride 1 m
- Bulgin OS1 Single Mode Fibre Optic Cable Yellow, 25 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 25 m
- Bulgin OS1 Single Mode Fibre Optic Cable Yellow, 5 m
- Bulgin OS1 Single Mode Fibre Optic Cable Yellow, 10 m
- Bulgin OS1 Single Mode Fibre Optic Cable Yellow, 1 m
- RS PRO OS1 LC-LC Fibre Optic Cable Yellow, 2 m
