Bulgin OS1 Simplex Lc Fibre Buccaneer Fibre Optic Cable, 125 μm Polyvinyl Chloride, Low Smoke Zero Halogen, Yellow, 25 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€147.77

(exc. VAT)

€181.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€147.77
10 - 24€119.69
25 - 49€116.45
50 - 99€113.48
100 +€110.52

*price indicative

RS Stock No.:
176-8859
Mfr. Part No.:
PXF4054AAC
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Cable Length

25m

Product Type

Fibre Optic Cable

Core Diameter

125μm

Number of Cores

1

Jacket Colour

Yellow

Fibre Type

OS1

Minimum Operating Temperature

-25°C

Sub Type

Simplex Lc Fibre Buccaneer

Maximum Operating Temperature

70°C

Standards/Approvals

DIN40050-9, EN 500021, EN60068-2-52, EN60529, IEC 61753-1, UL94-V0

Jacket Material

Polyvinyl Chloride, Low Smoke Zero Halogen

Series

4000

COO (Country of Origin):
CN
Flex Fiber Connector to Flex Inline Fiber Connector

no cable options, or pre-terminated from 5M - 450M available

Simplex LC type fiber connector

Choices of OS1, OM1 and OM3 cables for single or multimode

PXP4081 Sealing Cap available separately to maintain IP rating of unmated connectors

Mate with flex inline fiber connector or panel mount connectors PXF4051, PXF4053

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy