StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride, Violet, 1 m

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€14.47

(exc. VAT)

€17.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€14.47
10 +€13.31

*price indicative

RS Stock No.:
756-626
Mfr. Part No.:
OM4RLCLC1M
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Fibre Optic Cable

Cable Length

1m

Jacket Colour

Violet

Minimum Operating Temperature

-20°C

Fibre Type

OM4

Sub Type

Multimode

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Jacket Material

Polyvinyl Chloride

Series

OM4RLCLC

COO (Country of Origin):
VN

StarTech OM4RLCLC Series Fibre Optic Cable, 1m Cable Length, Violet Jacket - OM4RLCLC1M


This Fibre optic cable provides a short-range, high-bandwidth link for multimode networks in industrial and technical installations. It is configured with LC connectors on both ends to support duplex data transmission and is sheathed in a coloured PVC jacket for easy identification in crowded cabling environments. The cable is intended for use where controlled environmental performance and compatibility with multimode transceivers are required.

Features and Benefits:


• OM4 multimode construction supports higher bandwidth transmission
• 50/125μm core/cladding geometry ensures modal performance consistency
• LC to LC duplex termination enables simple plug-and-play connections
• 1 m length minimises excess slack in patching panels
• Violet PVC jacket provides clear Visual identification in racks
• Rated for -20°C to 60°C operation for varied ambient conditions

Applications


• Suitable for short-range data links in automation control cabinets
• Ideal for patching between multimode switches and servers
• Used with OM4 transceivers in data centre aggregation tiers
• Can be used for Fibre runs inside electrical control panels
• Used for system testing and commissioning of multimode networks

What construction detail affects connector compatibility?


The cable uses multimode Fibre with LC terminations on both ends, matching LC/LC interfaces on standard multimode equipment.

How does the jacket material influence installation handling?


The polyvinyl chloride sheath offers flexibility for routing through cable trays and resists abrasion during repeated panel work.

Are there specific temperature limits for use in plant environments?


The cable is specified to operate between -20°C and 60°C, allowing deployment in many unheated or variable-temperature enclosures.

Does the product meet any environmental directives?


It conforms to RoHS standards restricting certain hazardous substances, aligning with industry material requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy