Molex CES OM4 Fibre Optic Cable, 125 μm Polyvinyl Chloride, Low Smoke Zero Halogen, Plenum, Violet, 1 m
- RS Stock No.:
- 268-4804
- Mfr. Part No.:
- 180610169
- Manufacturer:
- Molex CES
Get a bulk buy discount
Add 5 more to save €0.95
View bulk pricing optionsSubtotal (1 unit)*
€4.62
(exc. VAT)
€5.68
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 74 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €4.62 | - |
| 5 - 9 | €4.43 | €0.95 |
| 10 - 24 | €4.27 | €3.50 |
| 25 - 49 | €4.09 | €13.25 |
| 50 + | €3.95 | €33.50 |
*price indicative
- RS Stock No.:
- 268-4804
- Mfr. Part No.:
- 180610169
- Manufacturer:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 1m | |
| Core Diameter | 125μm | |
| Number of Cores | 1 | |
| Jacket Colour | Violet | |
| Minimum Operating Temperature | -40°C | |
| Fibre Type | OM4 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61034 1 & 2, TELECORDIA GR 409, IEC60332 1, ISO/IEC 1108:2008, ANSI/TIA/EIA 492, ANSI/TIA/EIA 568.C.3, ICEA 596, IEC60754 1 & 2 | |
| Jacket Material | Polyvinyl Chloride, Low Smoke Zero Halogen, Plenum | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Product Type Fibre Optic Cable | ||
Cable Length 1m | ||
Core Diameter 125μm | ||
Number of Cores 1 | ||
Jacket Colour Violet | ||
Minimum Operating Temperature -40°C | ||
Fibre Type OM4 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61034 1 & 2, TELECORDIA GR 409, IEC60332 1, ISO/IEC 1108:2008, ANSI/TIA/EIA 492, ANSI/TIA/EIA 568.C.3, ICEA 596, IEC60754 1 & 2 | ||
Jacket Material Polyvinyl Chloride, Low Smoke Zero Halogen, Plenum | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Molex Premise Networks optical fibre patch cords offer factory controlled performance in a variety of connector, ISO performance standards and lengths.
This patch cord reduces toxic or corrosive gasses emitted during combustion
It available in simplex, duplex, single mode, multi mode and a variety of connector options
Related links
- Molex CES OM4 Fibre Optic Cable Low Smoke Zero Halogen Light Blue, 3 m
- Molex CES OM4 Fibre Optic Cable Plenum Light Blue, 1 m
- Molex CES OM4 Fibre Optic Cable Polyvinyl Chloride Light Blue, 2 m
- Molex CES OS2 OS2 Single Mode Fibre Optic Cable Plenum Yellow, 3 m
- RS PRO OM4 Multimode Fibre Optic Cable Violet, 1 m
- Molex CES OM3 Fibre Optic Cable Plenum Light Blue, 1 m
- Molex CES OS2 OS2 Single Mode Fibre Optic Cable Polyvinyl Chloride Yellow, 1 m
- Phoenix Contact Multimode OM4 Multimode Fibre Optic Cable Low Smoke Zero Halogen 1 m
