StarTech.com OM4 Multimode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Aqua, 8 m
- RS Stock No.:
- 287-3330
- Mfr. Part No.:
- 450FBLCLC8PP
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€69.25
(exc. VAT)
€85.18
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.25 |
*price indicative
- RS Stock No.:
- 287-3330
- Mfr. Part No.:
- 450FBLCLC8PP
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 8m | |
| Core Diameter | 125μm | |
| Jacket Colour | Aqua | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OM4 | |
| Sub Type | Multimode | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | TIA/EIA 568 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Fibre Optic Cable | ||
Cable Length 8m | ||
Core Diameter 125μm | ||
Jacket Colour Aqua | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OM4 | ||
Sub Type Multimode | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals TIA/EIA 568 | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
StarTech Fibre Optic Cable, 8m Cable Length, OM4 Fibre Type - 450FBLCLC8PP
This Fibre optic cable is a multimode OM4 jumper designed for high-speed network connections in dense installations. It features LC/UPC duplex terminations and a low-smoke zero-halogen jacket to reduce toxic emissions in enclosed or poorly ventilated spaces. The cable supports VCSEL and LED sources at 850nm and 1300nm and is suitable for use across contemporary 10/40/100GbE network infrastructures.
Features and Benefits:
• 100Gbps capability supports high-throughput links
• 50/125μm core provides multimode compatibility
• Bend-insensitive Fibre sustains tight routing
• LSZH jacket reduces smoke and toxic fumes
• Push-pull tabs enable Rapid connector removal
• 50/125μm core provides multimode compatibility
• Bend-insensitive Fibre sustains tight routing
• LSZH jacket reduces smoke and toxic fumes
• Push-pull tabs enable Rapid connector removal
Applications
• Suitable for data centre Fibre switch interconnects
• Ideal for SAN links requiring high bandwidth
• Used with SFP+/QSFP+/QSFP28 transceiver modules
• Can be used for 10GbE and 40GbE uplinks
• Ideal for SAN links requiring high bandwidth
• Used with SFP+/QSFP+/QSFP28 transceiver modules
• Can be used for 10GbE and 40GbE uplinks
What temperatures can it operate within?
It operates between -20°C and 60°C.
How does the cable support polarity changes in the field?
Retractable strain-relief housings permit toolless polarity swapping.
What loss and bandwidth performance should be expected?
Attenuation is 2.4dB/km at 850nm and modal bandwidth is 4700MHz·km at 850nm.
Which standards does the Fibre meet for compatibility?
It is tested to meet TIA/EIA-568 industry criteria.
What construction element improves connector alignment?
Ceramic ferrules are used to ensure precise Fibre alignment.
Related links
- StarTech.com OM4 Fibre Optic Cable Light Blue, 5 m
- StarTech.com OM4 Fibre Optic Cable Light Blue, 10 m
- StarTech.com OM4 Fibre Optic Cable Light Blue, 3 m
- StarTech.com OM4 Fibre Optic Cable Light Blue, 4 m
- StarTech.com OM4 LC/UPC to LC/UPC Fibre Optic Patch Cable Fibre Optic Cable Light Blue,
- StarTech.com OM4 Multimode Fibre Optic Cable Light Blue, 5 m
- StarTech.com OM4 LC/UPC to LC/UPC Fibre Optic Cable Light Blue, 20 m
- StarTech.com OM4 Fibre Optic Cable Aqua, 1 m
