StarTech.com OM4 Multimode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Aqua, 25 m
- RS Stock No.:
- 287-3324
- Mfr. Part No.:
- 450FBLCLC25
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€83.56
(exc. VAT)
€102.78
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.56 |
*price indicative
- RS Stock No.:
- 287-3324
- Mfr. Part No.:
- 450FBLCLC25
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 25m | |
| Core Diameter | 125μm | |
| Jacket Colour | Aqua | |
| Sub Type | Multimode | |
| Fibre Type | OM4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Fibre Optic Cable | ||
Cable Length 25m | ||
Core Diameter 125μm | ||
Jacket Colour Aqua | ||
Sub Type Multimode | ||
Fibre Type OM4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
StarTech Fibre Optic Cable, 25m Cable Length, Aqua Jacket - 450FBLCLC25
This Fibre optic cable provides high-speed multimode connectivity for modern networking environments. Designed for use with 40 and 100 Gigabit links, it employs OM4 laser-optimised multimode Fibre and LC/UPC duplex connectors to support VCSEL and LED sources. The cables LSZH construction reduces harmful emissions in confined spaces while maintaining performance across typical industrial operating temperatures.
Features and Benefits:
• 100Gbps throughput supports high-capacity data transfers
• OM4 multimode provides 2000MHz·km modal bandwidth
• LC/UPC ceramic ferrules reduce insertion loss
• LSZH jacket limits smoke and toxic fume emission
• Individually tested to ensure acceptable insertion loss
• OM4 multimode provides 2000MHz·km modal bandwidth
• LC/UPC ceramic ferrules reduce insertion loss
• LSZH jacket limits smoke and toxic fume emission
• Individually tested to ensure acceptable insertion loss
Applications
• Suitable for data centre high-density Fibre trunks
• Ideal for Fibre-channel SAN and server interconnects
• Used with SFP+, QSFP+, and QSFP28 transceivers
• Can be used in enclosed transport environments
• Suitable for migration from OM3 to higher-speed links
• Ideal for Fibre-channel SAN and server interconnects
• Used with SFP+, QSFP+, and QSFP28 transceivers
• Can be used in enclosed transport environments
• Suitable for migration from OM3 to higher-speed links
What wavelengths does it support?
It operates with 850nm and 1300nm LED/VCSEL sources.
What core and cladding sizes are used?
The Fibre uses a 50/125μm core/cladding construction.
What temperature range can it endure?
It functions between -20°C and 60°C for operation and storage.
How is polarity identification handled?
The duplex zip-cord includes colour-coded TX/RX connectors for Visual polarity.
Related links
- StarTech.com OM4 LC/UPC to LC/UPC Fibre Optic Cable Light Blue, 20 m
- StarTech.com OM4 Multimode Fibre Optic Cable Light Blue, 5 m
- StarTech.com OM4 Fibre Optic Cable Light Blue, 8 m
- StarTech.com OM4 Fibre Optic Cable Light Blue, 5 m
- StarTech.com OM4 Fibre Optic Cable Light Blue, 10 m
- StarTech.com OM4 Fibre Optic Cable Light Blue, 3 m
- StarTech.com OM4 Fibre Optic Cable Light Blue, 4 m
- Multimedia Connect OM4 LC UPC Structure Libre Fibre Optic Cable Purple, 2 m
