StarTech.com OM3 Duplex Fibre Optic Cable Low Smoke Zero Halogen, Aqua, 7 m

Subtotal (1 unit)*

€36.47

(exc. VAT)

€44.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.47

*price indicative

RS Stock No.:
236-8279
Distrelec Article No.:
302-63-799
Mfr. Part No.:
A50FBLCLC7
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Cable Length

7m

Product Type

Fibre Optic Cable

Number of Cores

2

Jacket Colour

Aqua

Fibre Type

OM3

Sub Type

Duplex

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE Certified

Jacket Material

Low Smoke Zero Halogen

COO (Country of Origin):
CN

StarTech Fibre Optic Cable, 2 Cores, 7m Cable Length - A50FBLCLC7


This Fibre optic cable provides multimode duplex connectivity for high-bandwidth environments, delivering LC-to-LC links optimised for 850 nm VCSEL and LED sources. Housed in a low-smoke zero-halogen jacket, it is suitable for installations where reduced smoke and toxic emission are required. The cable supports high-speed data transmission across data centres and dense network racks while operating across a wide ambient temperature range.

Features and Benefits:


• 100 Gbps support enables high-capacity data throughput
• 50/125 μm Fibre minimises electromagnetic interference effects
• OM3 modal bandwidth 2000 MHz·km enhances short-range performance
• LSZH jacket reduces smoke and hazardous fume exposure
• Insertion loss below 0.3 dB improves signal integrity

Applications


• Suitable for connecting servers and storage area networks
• Ideal for high-density switch-to-switch interconnects
• Used with SFP+ and QSFP+ transceiver modules
• Can be used in campus infrastructure and central offices
• Suitable for installations with strict fire-code requirements

What temperature range can the cable reliably operate within?


It operates from -20°C to 60°C.

What connector endfaces and polishing are used on the terminations?


LC duplex connectors with UPC-polished ceramic ferrules are fitted.

How is mechanical durability provided along the Fibre length?


An aramid Fibre sheath offers enhanced tensile strength and crush resistance.

What testing ensures the cable meets insertion loss requirements?


Each cable is individually tested for optical insertion loss to meet specified limits.

Which standards or approvals apply to this product?


The cable is CE certified and TIA/EIA compliant for the Fibre core.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy