StarTech.com OM5 Multimode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Green, 7 m
- RS Stock No.:
- 287-3370
- Mfr. Part No.:
- LCLCL-7M-OM5-FIBER
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€56.22
(exc. VAT)
€69.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.22 |
*price indicative
- RS Stock No.:
- 287-3370
- Mfr. Part No.:
- LCLCL-7M-OM5-FIBER
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 7m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Jacket Colour | Green | |
| Sub Type | Multimode | |
| Fibre Type | OM5 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | TIA/EIA 568 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 7m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Jacket Colour Green | ||
Sub Type Multimode | ||
Fibre Type OM5 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals TIA/EIA 568 | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
StarTech Fibre Optic Cable, 7m Cable Length, Green Jacket - LCLCL-7M-OM5-FIBER
This Fibre optic cable provides high-speed multimode connectivity for data-centre and enterprise environments. It uses OM5 multimode Fibre in a duplex LC-to-LC configuration to support high-bandwidth short-range links and SWDM operation across an extended 850 to 953nm Wavelength range. The external sheath is Low Smoke Zero Halogen to reduce toxic emissions in confined or poorly ventilated spaces. Operating capability spans typical installation temperatures for indoor and contained environments.
Features and Benefits:
• 100 Gbps maximum data rate for high-throughput links
• 50/125μm core supports VCSEL and LED sources
• LC/LC UPC terminations reduce return loss for signal integrity
• 0.3dB insertion loss for low attenuation connections
• Bend radius 6cm loaded enables tight routing in racks
• 50/125μm core supports VCSEL and LED sources
• LC/LC UPC terminations reduce return loss for signal integrity
• 0.3dB insertion loss for low attenuation connections
• Bend radius 6cm loaded enables tight routing in racks
Applications
• Suitable for 40/100 Gigabit Ethernet interconnects
• Ideal for high-density switch-to-server cabling
• Used with SFP+/QSFP+/QSFP28 optical modules
• Can be used in fibre-channel SAN environments
• Suitable for enclosed transport environments such as trains
• Ideal for high-density switch-to-server cabling
• Used with SFP+/QSFP+/QSFP28 optical modules
• Can be used in fibre-channel SAN environments
• Suitable for enclosed transport environments such as trains
What temperature range can it operate within?
It functions between -20°C and 60°C as specified for typical installations.
How is safety addressed for confined spaces?
The LSZH jacket emits low smoke and minimal halogenated gases when exposed to flame.
What test standard covers its insertion loss performance?
Individual cables are tested to meet the TIA/EIA 568 industry requirement for insertion loss.
Which wavelengths is the Fibre optimised for?
The Fibre is optimised for 850 to 953nm VCSEL operation and supports 1300nm LED sources.
Related links
- StarTech.com OM5 Multimode Fibre Optic Cable Green, 20 m
- StarTech.com OM5 Multimode Fibre Optic Cable Green, 1 m
- StarTech.com OM5 Multimode Fibre Optic Cable Green, 5 m
- StarTech.com OM5 Multimode Fibre Optic Cable Green, 25 m
- StarTech.com OM5 Multimode Fibre Optic Cable Green, 10 m
- StarTech.com OM5 Multimode Fibre Optic Cable Green, 2 m
- StarTech.com OM5 Multimode Fibre Optic Cable Green, 15 m
- StarTech.com OM5 Multimode Fibre Optic Cable Green, 3 m
