Phoenix Contact Single Mode OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 500 mm
- RS Stock No.:
- 240-1110
- Mfr. Part No.:
- 1115551
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€22.09
(exc. VAT)
€27.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.09 |
*price indicative
- RS Stock No.:
- 240-1110
- Mfr. Part No.:
- 1115551
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 500mm | |
| Jacket Colour | Yellow | |
| Sub Type | OS2 Single Mode | |
| Fibre Type | Single Mode | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60754-1/2, IEC 61300-3-6, UL 94 V0, IEC 61300-3-4, IEC 61034 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Cable | ||
Cable Length 500mm | ||
Jacket Colour Yellow | ||
Sub Type OS2 Single Mode | ||
Fibre Type Single Mode | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60754-1/2, IEC 61300-3-6, UL 94 V0, IEC 61300-3-4, IEC 61034 | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Single-mode OS2 duplex SC-SC glass fiber optical jumper has UPC polishing and has a length of 0.5 m. It can be used for indoor applications which includes fiber optics distribution and termination devices. It is made of halogen-free flame retardant material.
Number of positions 2
Insertion/withdrawal cycles ≥ 500
Flame resistance yes
External sheath colour yellow
8-shaped FO cable jumper
Related links
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 2 m
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 500 mm
- RS PRO OS2 Single Mode Fibre Optic Cable Yellow, 500 mm
- Phoenix Contact OS2 Single Mode Fibre Optic Cable Yellow, 10 m
- Phoenix Contact OS2 Single Mode Fibre Optic Cable Yellow, 500 mm
- RS PRO OS2 Single Mode Fibre Optic Cable Yellow, 5 m
- RS PRO OS2 Single Mode Fibre Optic Cable Yellow, 10 m
- RS PRO OS2 Single Mode Fibre Optic Cable Yellow, 2 m
