Phoenix Contact Single Mode Fibre Optic Cable, 125 μm Plastic, Violet, 2.5 m
- RS Stock No.:
- 240-3154
- Mfr. Part No.:
- 1208104
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€151.81
(exc. VAT)
€186.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.81 |
*price indicative
- RS Stock No.:
- 240-3154
- Mfr. Part No.:
- 1208104
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Length | 2.5m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Number of Cores | 12 | |
| Jacket Colour | Violet | |
| Sub Type | Single Mode | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC | |
| Jacket Material | Plastic | |
| Series | FOC-PT9:LC-OM4/2.5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Length 2.5m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Number of Cores 12 | ||
Jacket Colour Violet | ||
Sub Type Single Mode | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC | ||
Jacket Material Plastic | ||
Series FOC-PT9:LC-OM4/2.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact has fiber optic cable having overall length of 2.5 mm and 12 number of positions. This cable is time saving and minimized risk of breakage with easy offsetting and material used for the housing is the plastic.
Optimum attenuation values with UPC polishing
Fire protection class UL 94-V0
Degree of protection is IP20
Related links
- Phoenix Contact Single Mode Fibre Optic Cable Green, 2.5 m
- Phoenix Contact Single Mode Fibre Optic Cable Blue, 2.5 m
- Phoenix Contact Single Mode Fibre Optic Cable Glossy 2.5 m
- Phoenix Contact Multimode Fibre Optic Cable Violet, 2.5 m
- Phoenix Contact Single Mode OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 500 mm
- Phoenix Contact OS2 Single Mode Fibre Optic Cable Yellow, 10 m
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 2 m
- Phoenix Contact 1041780 LC Single Mode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
