Phoenix Contact Fibre Optic Cable, 125 μm Plastic, Turquoise, 2.5 m
- RS Stock No.:
- 240-3159
- Mfr. Part No.:
- 1208111
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€121.45
(exc. VAT)
€149.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.45 |
*price indicative
- RS Stock No.:
- 240-3159
- Mfr. Part No.:
- 1208111
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 2.5m | |
| Core Diameter | 125μm | |
| Number of Cores | 12 | |
| Jacket Colour | Turquoise | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC Ex Approvals | |
| Jacket Material | Plastic | |
| Series | FOC-PT9:SC-OM3/2.5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Cable | ||
Cable Length 2.5m | ||
Core Diameter 125μm | ||
Number of Cores 12 | ||
Jacket Colour Turquoise | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC Ex Approvals | ||
Jacket Material Plastic | ||
Series FOC-PT9:SC-OM3/2.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact has fiber optic cable having overall length of 2.5 mm and 12 number of positions. This cable is time saving and minimized risk of breakage with easy offsetting and material used for the housing is the plastic.
Optimum attenuation values with UPC polishing
Fire protection class UL 94-V0
Degree of protection is IP20
Related links
- Phoenix Contact Multimode Fibre Optic Cable Turquoise, 2.5 m
- Phoenix Contact Fibre Optic Cable Beige, 2.5 m
- Phoenix Contact Multimode Fibre Optic Cable Violet, 2.5 m
- Phoenix Contact Multimode Fibre Optic Cable Beige, 2.5 m
- Phoenix Contact Multimode Fibre Optic Cable Beige, 2.5 m
- Phoenix Contact Fibre Optic Cable Black, 2 m
- Phoenix Contact Fibre Optic Cable Black, 1 m
- Phoenix Contact Fibre Optic Cable White, 50 mm
