Phoenix Contact Fibre Optic Cable, 5.2 mm Polycarbonate, White, 50 mm
- RS Stock No.:
- 496-011
- Mfr. Part No.:
- 1474459
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€5.28
(exc. VAT)
€6.49
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.28 |
*price indicative
- RS Stock No.:
- 496-011
- Mfr. Part No.:
- 1474459
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Length | 50mm | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 5.2mm | |
| Number of Cores | 1 | |
| Jacket Colour | White | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, CHINA RoHS | |
| Jacket Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Length 50mm | ||
Product Type Fibre Optic Cable | ||
Core Diameter 5.2mm | ||
Number of Cores 1 | ||
Jacket Colour White | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EU RoHS, EU REACH SVHC, CHINA RoHS | ||
Jacket Material Polycarbonate | ||
- COO (Country of Origin):
- TN
The Phoenix Contact Light Guide is expertly designed to enhance electronic connectivity with its flexible light guidance capabilities. This passive component is particularly suited for various applications needing effective signal transmission. With its cylindrical head and planar emission surface, it allows for seamless integration into existing systems while promoting clarity and reliability in visual indicators.
Facilitates easy integration with electronics housings
Designed for seamless assembly with alternative gluing options
Ensures optimal performance even in extreme ambient conditions
Related links
- Phoenix Contact Fibre Optic Cable White, 150 mm
- Phoenix Contact Fibre Optic Cable White, 80 mm
- Phoenix Contact Fibre Optic Cable Black, 2 m
- Phoenix Contact Fibre Optic Cable Black, 1 m
- RS PRO OM4 OM4 Multimode Fibre Optic Cable Black, 200 m
- RS PRO OM3 OM3 Multimode Fibre Optic Cable Black, 200 m
- Phoenix Contact Fibre Optic Cable Turquoise, 2.5 m
- Phoenix Contact Fibre Optic Cable Beige, 2.5 m
