Siemens OM1 OM1 Multimode Fibre Optic Cable, 900 μm, Orange, 10 m
- RS Stock No.:
- 250-7555
- Mfr. Part No.:
- 6XV18207BN10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€122.41
(exc. VAT)
€150.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.41 |
*price indicative
- RS Stock No.:
- 250-7555
- Mfr. Part No.:
- 6XV18207BN10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 10m | |
| Core Diameter | 900μm | |
| Number of Cores | 2 | |
| Jacket Colour | Orange | |
| Fibre Type | OM1 | |
| Sub Type | OM1 Multimode | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | 6XV1820 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fibre Optic Cable | ||
Cable Length 10m | ||
Core Diameter 900μm | ||
Number of Cores 2 | ||
Jacket Colour Orange | ||
Fibre Type OM1 | ||
Sub Type OM1 Multimode | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series 6XV1820 | ||
- COO (Country of Origin):
- CZ
The Siemens indoor, multimode graded-index, quartz glass fibre optic cable pre-assembled with four bayonet fibre optic connector.
Non-crush, halogen-free and flame-retardant
10 metre cable length
Related links
- Siemens OM1 OM1 Multimode Fibre Optic Cable Black, 10 m
- Siemens OM1 OM1 Multimode Fibre Optic Cable Black, 1 m
- Siemens OM1 OM1 Multimode Fibre Optic Cable Black, 250 m
- Siemens OM1 OM1 Multimode Fibre Optic Cable Orange, 75 m
- Siemens OM1 OM1 Multimode Fibre Optic Cable Orange, 15 m
- Siemens OM1 OM1 Multimode Fibre Optic Cable Black, 3 m
- Siemens OM1 OM1 Multimode Fibre Optic Cable Black, 130 m
- Siemens OM1 OM1 Multimode Fibre Optic Cable Black, 15 m
