Molex MPO to to MPO Fibre Optic Cable Polymer, Yellow, 10 m

Bulk discount available
View bulk pricing options

Subtotal (10 units, in bags of 10)*

€1,691.86

(exc. VAT)

€2,080.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 40€169.186€1,691.86
50 - 90€156.158€1,561.58
100 +€140.086€1,400.86

*price indicative

RS Stock No.:
251-9724
Mfr. Part No.:
1062250123
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

MPO

Cable Length

10m

Product Type

Fibre Optic Cable

Connector Type B

MPO

Jacket Colour

Yellow

Standards/Approvals

No

Jacket Material

Polymer

Series

106225

RoHS Status: Exempt

COO (Country of Origin):
TW
The Molex 106225 series MPO Female-to-MPO Female Trunk Cable Assembly has a cable length of 10 m.

Mode Single mode

Fiber (Core/Cladding) 9/125μm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy