Molex APC, MPO to to MPO Fibre Optic Cable Polymer, Yellow, 5 m
- RS Stock No.:
- 251-9771
- Mfr. Part No.:
- 885366705
- Manufacturer:
- Molex
Subtotal (1 bag of 50 units)*
€6,919.45
(exc. VAT)
€8,510.90
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | €138.389 | €6,919.45 |
*price indicative
- RS Stock No.:
- 251-9771
- Mfr. Part No.:
- 885366705
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | APC, MPO | |
| Cable Length | 5m | |
| Product Type | Fibre Optic Cable | |
| Connector Type B | MPO | |
| Jacket Colour | Yellow | |
| Standards/Approvals | No | |
| Jacket Material | Polymer | |
| Series | 88536 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A APC, MPO | ||
Cable Length 5m | ||
Product Type Fibre Optic Cable | ||
Connector Type B MPO | ||
Jacket Colour Yellow | ||
Standards/Approvals No | ||
Jacket Material Polymer | ||
Series 88536 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Molex 88536 series MPO/APC-to-MPO/APC P Fiber optic jumper plenum cable assembly has 5 m cable length.
Mode Single mode
Fiber (Core/Cladding) 9/125μm
