Molex MPO Female Connector to to MPO Fibre Optic Cable Polymer, Aqua, 3 m

Subtotal (1 bag of 50 units)*

€4,379.15

(exc. VAT)

€5,386.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 +€87.583€4,379.15

*price indicative

RS Stock No.:
251-9755
Mfr. Part No.:
885366203
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

MPO Female Connector

Cable Length

3m

Product Type

Fibre Optic Cable

Connector Type B

MPO

Jacket Colour

Aqua

Standards/Approvals

RoHS

Jacket Material

Polymer

RoHS Status: Exempt

COO (Country of Origin):
TW
The Molex 88536 series high-density MTP/MPO and LC connectors, multiple cable configurations and integrated specialty components, Molex data center cable solutions support the integration of high-performance networks while reducing overall system cost an

Mode Multimode

Fiber (Core/Cladding) 50/125μm OM3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy