Molex MPO Female Connector to to MPO Fibre Optic Cable Polymer, Aqua, 10 m
- RS Stock No.:
- 251-9715
- Mfr. Part No.:
- 1062250103
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€1,472.80
(exc. VAT)
€1,811.50
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | €147.28 | €1,472.80 |
| 50 - 90 | €143.155 | €1,431.55 |
| 100 + | €139.326 | €1,393.26 |
*price indicative
- RS Stock No.:
- 251-9715
- Mfr. Part No.:
- 1062250103
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Length | 10m | |
| Connector Type A | MPO Female Connector | |
| Product Type | Fibre Optic Cable | |
| Connector Type B | MPO | |
| Jacket Colour | Aqua | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polymer | |
| Series | 106225 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Length 10m | ||
Connector Type A MPO Female Connector | ||
Product Type Fibre Optic Cable | ||
Connector Type B MPO | ||
Jacket Colour Aqua | ||
Standards/Approvals RoHS | ||
Jacket Material Polymer | ||
Series 106225 | ||
- COO (Country of Origin):
- TW
The Molex 106225 series MPO Female-to-MPO Female Trunk Cable Assembly has a cable length of 10 m.
Mode Multimode
Fiber (Core/Cladding) 50/125μm
Related links
- Molex MPO Female Connector to to MPO Fibre Optic Cable Polymer 10 m
- Molex MPO to to MPO Fibre Optic Cable Polymer 10 m
- Molex MPO Female Connector to to MPO Fibre Optic Cable Polymer 15 m
- Molex MPO Female Connector to to MPO Fibre Optic Cable Polymer 3 m
- Molex LC Duplex to to LC Fibre Optic Cable Polymer 10 m
- Molex MPO Female Connector to to MPO Fibre Optic Cable Polymer 3 m
- Molex MPO to to MPO Fibre Optic Cable Polymer 15 m
- Molex MPO to to MPO Fibre Optic Cable Polymer 5 m
