Molex APC, MPO to to MPO Fibre Optic Cable Polymer, Yellow, 5 m
- RS Stock No.:
- 251-9772
- Mfr. Part No.:
- 885366705
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€130.51
(exc. VAT)
€160.53
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €130.51 |
| 10 - 24 | €126.85 |
| 25 + | €123.46 |
*price indicative
- RS Stock No.:
- 251-9772
- Mfr. Part No.:
- 885366705
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 5m | |
| Connector Type A | APC, MPO | |
| Connector Type B | MPO | |
| Jacket Colour | Yellow | |
| Standards/Approvals | No | |
| Jacket Material | Polymer | |
| Series | 88536 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Fibre Optic Cable | ||
Cable Length 5m | ||
Connector Type A APC, MPO | ||
Connector Type B MPO | ||
Jacket Colour Yellow | ||
Standards/Approvals No | ||
Jacket Material Polymer | ||
Series 88536 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Molex 88536 series MPO/APC-to-MPO/APC P Fiber optic jumper plenum cable assembly has 5 m cable length.
Mode Single mode
Fiber (Core/Cladding) 9/125μm
