Siemens Standard Cable Fibre Optic Cable, 2.2 mm Polyvinyl Chloride, Orange, Black, 100 m
- RS Stock No.:
- 265-8833
- Mfr. Part No.:
- 6XV18210AT10
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 265-8833
- Mfr. Part No.:
- 6XV18210AT10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 100m | |
| Core Diameter | 2.2mm | |
| Number of Cores | 2 | |
| Jacket Colour | Orange, Black | |
| Sub Type | Standard Cable | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, cULus, CSA, WHA | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fibre Optic Cable | ||
Cable Length 100m | ||
Core Diameter 2.2mm | ||
Number of Cores 2 | ||
Jacket Colour Orange, Black | ||
Sub Type Standard Cable | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, cULus, CSA, WHA | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CZ
The Siemens PROFIBUS plastic fiber optic (980/1000) is a standard cable used for indoor applications. It is available in length of 100 m ring.
Bandwidth length product at 650 nm is 1 GHz·m
Silicon-free
UL approval
Related links
- Siemens Fibre Optic Cable Orange 100 m
- Siemens Fibre Optic Cable Orange 75 m
- Siemens Fibre Optic Cable Orange 30 m
- Siemens Fibre Optic Cable Orange 50 m
- Siemens Fibre Optic Cable Orange 80 m
- Siemens Fibre Optic Cable Orange 2 m
- Siemens Fibre Optic Cable Orange 20 m
- Siemens Single Mode Fibre Optic Cable Orange 1 m
