Siemens Fibre Optic Cable, 2.2 mm Polyvinyl Chloride, Orange, Black, 100 m
- RS Stock No.:
- 265-8903
- Mfr. Part No.:
- 6XV18613CT10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,499.24
(exc. VAT)
€1,844.07
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,499.24 |
*price indicative
- RS Stock No.:
- 265-8903
- Mfr. Part No.:
- 6XV18613CT10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 100m | |
| Core Diameter | 2.2mm | |
| Number of Cores | 2 | |
| Jacket Colour | Orange, Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | EAC, CE, RoHS, UL | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fibre Optic Cable | ||
Cable Length 100m | ||
Core Diameter 2.2mm | ||
Number of Cores 2 | ||
Jacket Colour Orange, Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals EAC, CE, RoHS, UL | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CZ
The Siemens PCF standard cable is fiber-optic cable with plastic cladding. It is pre-assembled with 2x2 BFOC plugs. It is insertion aid and has length of 100 meter.
Step index fiber 200/230 μm
2 FO cores per FOC cable
IP22
Related links
- Siemens Fibre Optic Cable Orange 80 m
- Siemens Fibre Optic Cable Orange 75 m
- Siemens Fibre Optic Cable Orange 30 m
- Siemens Fibre Optic Cable Orange 50 m
- Siemens Fibre Optic Cable Orange 20 m
- Siemens Fibre Optic Cable Orange 2 m
- Siemens Standard Cable Fibre Optic Cable Orange 100 m
- Siemens Fibre Optic Cable Black 100 m
