Siemens Fibre Optic Cable, 2.2 mm Polyvinyl Chloride, Orange, Black, 30 m
- RS Stock No.:
- 265-8841
- Mfr. Part No.:
- 6XV18210BN30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€233.92
(exc. VAT)
€287.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.92 |
*price indicative
- RS Stock No.:
- 265-8841
- Mfr. Part No.:
- 6XV18210BN30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 30m | |
| Core Diameter | 2.2mm | |
| Number of Cores | 2 | |
| Jacket Colour | Orange, Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | WHA, UL, CSA, cULus | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fibre Optic Cable | ||
Cable Length 30m | ||
Core Diameter 2.2mm | ||
Number of Cores 2 | ||
Jacket Colour Orange, Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals WHA, UL, CSA, cULus | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CZ
The Siemens PROFIBUS plastic fiber optic cable is standard cable used for indoor applications. It is preassembled with 4 BFOC connectors. This is 30 meter long.
Flame-resistant acc. to IEC 60332-1-2
IP20 protection class
Bandwidth length product at 650 nm 1 GHz·m
