Siemens Fibre Optic Cable, 2.2 mm Polyvinyl Chloride, Black, Orange, 15 m
- RS Stock No.:
- 265-8838
- Mfr. Part No.:
- 6XV18210BN15
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€158.77
(exc. VAT)
€195.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.77 |
*price indicative
- RS Stock No.:
- 265-8838
- Mfr. Part No.:
- 6XV18210BN15
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 15m | |
| Core Diameter | 2.2mm | |
| Number of Cores | 2 | |
| Jacket Colour | Black, Orange | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | WHA, CSA, UL, cULus | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fibre Optic Cable | ||
Cable Length 15m | ||
Core Diameter 2.2mm | ||
Number of Cores 2 | ||
Jacket Colour Black, Orange | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals WHA, CSA, UL, cULus | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CZ
The Siemens PROFIBUS plastic fiber optic (980/1000) is made up with polyoptical fiber. It is standard cable preassembled with 4 BFOC connectors. It has length of 15 m ring.
Bandwidth length product at 650nm is 1GHz·m
Flame-resistant acc. to IEC 60332-1-2
Silicon-free
Related links
- Siemens Fibre Optic Cable Black 5 m
- Siemens Fibre Optic Cable Black 200 m
- Siemens Fibre Optic Cable Black 100 m
- Siemens Fibre Optic Cable Black 20 m
- Siemens Single Mode Fibre Optic Cable Black 65 m
- Siemens Fibre Optic Cable Orange 30 m
- Siemens Fibre Optic Cable Orange 50 m
- Siemens Fibre Optic Cable Orange 80 m
