Siemens Single Mode Fibre Optic Cable, 2.2 mm Polyvinyl Chloride, Black, Orange, 65 m
- RS Stock No.:
- 265-8843
- Mfr. Part No.:
- 6XV18210BN65
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€432.68
(exc. VAT)
€532.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €432.68 |
*price indicative
- RS Stock No.:
- 265-8843
- Mfr. Part No.:
- 6XV18210BN65
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 65m | |
| Core Diameter | 2.2mm | |
| Number of Cores | 2 | |
| Jacket Colour | Black, Orange | |
| Minimum Operating Temperature | -30°C | |
| Sub Type | Single Mode | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | WHA, UL, cULus, CSA | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fibre Optic Cable | ||
Cable Length 65m | ||
Core Diameter 2.2mm | ||
Number of Cores 2 | ||
Jacket Colour Black, Orange | ||
Minimum Operating Temperature -30°C | ||
Sub Type Single Mode | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals WHA, UL, cULus, CSA | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CZ
The Siemens PROFIBUS plastic fiber optic standard cable with polyoptical fiber is preassembled cable with 4 BFOC connectors. The length of this cable is 65 meter.
Cable for indoor applications
Related links
- Siemens Single Mode Fibre Optic Cable Orange 1 m
- Siemens Single Mode Fibre Optic Cable Orange 10 m
- Siemens Single Mode Fibre Optic Cable Orange 25 m
- Siemens Single Mode Fibre Optic Cable 50 m
- Siemens Single Mode Fibre Optic Cable Green 100 m
- Siemens Fibre Optic Cable Black 5 m
- Siemens Fibre Optic Cable Black 200 m
- Siemens Fibre Optic Cable Black 100 m
