Siemens Single Mode Fibre Optic Cable, 2.2 mm Polyvinyl Chloride, Orange, Black, 25 m

Subtotal (1 unit)*

€210.89

(exc. VAT)

€259.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€210.89

*price indicative

RS Stock No.:
265-8840
Mfr. Part No.:
6XV18210BN25
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fibre Optic Cable

Cable Length

25m

Core Diameter

2.2mm

Number of Cores

2

Jacket Colour

Orange, Black

Minimum Operating Temperature

-30°C

Sub Type

Single Mode

Maximum Operating Temperature

70°C

Standards/Approvals

UL, CSA, WHA, cULus

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
CZ
The Siemens PROFIBUS plastic fiber optic standard cable with polyoptical fiber is preassembled cable with 4 BFOC connectors. The length of this cable is 25 meter.

Cable for indoor applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy