Roline LC to to SC Polyvinyl Chloride, Turquoise, 3 m
- RS Stock No.:
- 283-5440
- Distrelec Article No.:
- 301-53-099
- Mfr. Part No.:
- 21.15.8713
- Manufacturer:
- Roline
Subtotal (1 unit)*
€46.35
(exc. VAT)
€57.01
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.35 |
*price indicative
- RS Stock No.:
- 283-5440
- Distrelec Article No.:
- 301-53-099
- Mfr. Part No.:
- 21.15.8713
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Connector Type A | LC | |
| Cable Length | 3m | |
| Connector Type B | SC | |
| Jacket Colour | Turquoise | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Connector Type A LC | ||
Cable Length 3m | ||
Connector Type B SC | ||
Jacket Colour Turquoise | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
Related links
- Roline LC to to SC Polyvinyl Chloride 1 m
- Roline LC to to LC Fibre Optic Cable Polyvinyl Chloride 3 m
- Roline LC to to SC Fibre Optic Cable Polyvinyl Chloride, 500 mm
- Roline LC to to SC Fibre Optic Cable Polyvinyl Chloride, 10 mm
- Roline LC to to SC Fibre Optic Cable Polyvinyl Chloride 500 mm
- Roline LC to to LC Fibre Optic Cable Polyvinyl Chloride 2 m
- Roline LC to to LC Fibre Optic Cable Polyvinyl Chloride 0.5 m
- Roline LC to to LC Fibre Optic Cable Polyvinyl Chloride 1 m
