Roline LC to to LC Fibre Optic Cable Polyvinyl Chloride, 1 m
- RS Stock No.:
- 285-7954
- Distrelec Article No.:
- 301-53-089
- Mfr. Part No.:
- 21.15.8701
- Manufacturer:
- Roline
Subtotal (1 unit)*
€22.98
(exc. VAT)
€28.27
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.98 |
*price indicative
- RS Stock No.:
- 285-7954
- Distrelec Article No.:
- 301-53-089
- Mfr. Part No.:
- 21.15.8701
- Manufacturer:
- Roline
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
| Brand | Roline | |
| Cable Length | 1m | |
| Product Type | Fibre Optic Cable | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Cable Length 1m | ||
Product Type Fibre Optic Cable | ||
Connector Type A LC | ||
Connector Type B LC | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
The Fiber optic cable assembled with low-loss connectors achieve very good values for insertion loss and reflection
OM3 fibre and connector quality with very low insertion loss ensure an excellent quality at very high bandwidths
Typical attenuation of a standard LC connector is 0.5 dB
Typical attenuation of a low-loss LC connector is 0.15 dB
Related links
- Festo Fibre Optic Cable Polyvinyl Chloride, 1 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 1 m
- Molex CES SC to to SC Fibre Optic Cable Polyvinyl Chloride Yellow, 1 m
- Roline LC to to LC Fibre Optic Cable Polyvinyl Chloride 1 m
- Roline LC to to LC Fibre Optic Cable Polyvinyl Chloride 2 m
- Roline LC to to LC Fibre Optic Cable Polyvinyl Chloride 2 m
- Roline LC to to LC Fibre Optic Cable Polyvinyl Chloride 3 m
- Roline LC to to LC Fibre Optic Cable Polyvinyl Chloride 5 m