StarTech.com OM4 Multimode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Aqua, 5 m
- RS Stock No.:
- 287-3328
- Mfr. Part No.:
- 450FBLCLC5PP
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€51.77
(exc. VAT)
€63.68
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.77 |
*price indicative
- RS Stock No.:
- 287-3328
- Mfr. Part No.:
- 450FBLCLC5PP
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 5m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Jacket Colour | Aqua | |
| Sub Type | Multimode | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OM4 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | TIA/EIA-568 industry standard | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 5m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Jacket Colour Aqua | ||
Sub Type Multimode | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OM4 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals TIA/EIA-568 industry standard | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
StarTech Fibre Optic Cable, 5m Cable Length, OM4 Fibre Type - 450FBLCLC5PP
This Fibre optic cable provides high-speed multimode connectivity for data-centre and enterprise environments. It features LC/UPC duplex terminations with push-pull tabs for Rapid insertion and removal in dense patching panels. The cable uses laser-optimised OM4 multimode Fibre with a 125μm core construction and is sheathed in a low-smoke zero-halogen jacket suitable for enclosed or poorly ventilated spaces. Operating temperature range supports varied installation conditions.
Features and Benefits:
• 100Gbps capability supports high-throughput links
• Bend-insensitive Fibre reduces attenuation during tight routing
• LC/UPC ceramic ferrules improve coupling and insertion loss
• Retractable housings permit toolless polarity swapping
• TIA/EIA-568 tested for measured insertion loss compliance
• Bend-insensitive Fibre reduces attenuation during tight routing
• LC/UPC ceramic ferrules improve coupling and insertion loss
• Retractable housings permit toolless polarity swapping
• TIA/EIA-568 tested for measured insertion loss compliance
Applications
• Suitable for multimode Fibre cable for data centres
• Used with SFP+/QSFP+ and QSFP28 transceiver modules
• Ideal for high-density patch panels and Fibre switches
• Used for 40/100 Gigabit Ethernet backbone links
• Can be used in enclosed transport environments such as trains
• Used with SFP+/QSFP+ and QSFP28 transceiver modules
• Ideal for high-density patch panels and Fibre switches
• Used for 40/100 Gigabit Ethernet backbone links
• Can be used in enclosed transport environments such as trains
What temperatures can it operate within?
It functions between -20°C and 60°C for both operation and storage.
How does the connector design assist dense installations?
Push-pull tabs allow quick access and the aqua colour coding prevents polarity errors.
What optical performance can be expected at 850nm?
Modal bandwidth is 4700MHz/km with attenuation approximately 2.4dB/km at 850nm.
Is the cable compatible with legacy multimode standards?
The OM4 Fibre is backwards compatible with OM3 and supports 1/10/40/100G links.
What safety attribute addresses smoke and toxicity concerns?
The jacket is low smoke zero halogen to limit fumes during combustion.
Related links
- StarTech.com OM4 Multimode Fibre Optic Cable Light Blue, 5 m
- RS PRO OM4 Fibre Optic Cable Light Blue, 5 m
- StarTech.com OM4 Fibre Optic Cable Light Blue, 8 m
- StarTech.com OM4 Fibre Optic Cable Light Blue, 10 m
- StarTech.com OM4 Fibre Optic Cable Light Blue, 3 m
- StarTech.com OM4 Fibre Optic Cable Light Blue, 4 m
- RS PRO OM3 Fibre Optic Cable Light Blue, 5 m
- StarTech.com OM4 LC/UPC to LC/UPC Fibre Optic Patch Cable Fibre Optic Cable Light Blue,
