RS PRO OM1 Simplex/Duplex Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 10 m
- RS Stock No.:
- 536-7415
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 15 more to save €22.35
View bulk pricing optionsSubtotal (1 unit)*
€29.80
(exc. VAT)
€36.65
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €29.80 | - |
| 15 - 49 | €28.31 | €22.35 |
| 50 + | €26.83 | €148.50 |
*price indicative
- RS Stock No.:
- 536-7415
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 10m | |
| Core Diameter | 125μm | |
| Jacket Colour | Orange | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OM1 | |
| Sub Type | Simplex/Duplex | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61300-3-4 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Cable | ||
Cable Length 10m | ||
Core Diameter 125μm | ||
Jacket Colour Orange | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OM1 | ||
Sub Type Simplex/Duplex | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61300-3-4 | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- GB
Patch Lead, 62.5 / 125 μm
3 mm patch lead with orange LSOH sheath
MTRJ as Mini Zip version
OM1 fibre quality
Split length 15 cm ±5 cm
Note
Each patch cable has a test certificate and is provided with an ID number
Related links
- RS PRO OM1 Simplex/Duplex Fibre Optic Cable Orange, 10 m
- RS PRO OM1 Simplex/Duplex Fibre Optic Cable Orange, 5 m
- RS PRO OM1 Simplex and Duplex Fibre Optic Cable Orange, 10 m
- RS PRO OM2 Simplex/Duplex Fibre Optic Cable Orange, 10 m
- RS PRO OM1 Simplex and Duplex Fibre Optic Cable Orange, 5 m
- RS PRO OM1 Simplex and Duplex Fibre Optic Cable Orange, 20 m
- RS PRO OM1 Simplex and Duplex Assembly Fibre Optic Cable Orange, 5 m
- RS PRO OM1 Simplex and Duplex Assembly Fibre Optic Cable Orange, 25 m
