RS PRO OM2 Multimode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 2 m
- RS Stock No.:
- 536-7500
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€21.80
(exc. VAT)
€26.81
(inc. VAT)
Last RS stock
- Final 12 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €21.80 | - |
| 15 - 49 | €20.72 | 4% |
| 50 + | €19.57 | 10% |
*price indicative
- RS Stock No.:
- 536-7500
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 2m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Jacket Colour | Orange | |
| Fibre Type | OM2 | |
| Sub Type | Multimode | |
| Standards/Approvals | No | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 2m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Jacket Colour Orange | ||
Fibre Type OM2 | ||
Sub Type Multimode | ||
Standards/Approvals No | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- GB
RS Pro Fibre Optic Patch Cable Assemblies
Our RS Pro OM3 and OM2 optical fibre patch cords allow for new VCSEL based hardware and old legacy LED based hardware to co-exist over your system. They are considered the pinnacle of multimode fibre systems.
Features and Benefits
• Low insertion loss
• Materials compliant to 2011/65/EU
• Patch cable, 50 / 125 μm
• Duplex patch lead 50 / 125 μm
• LSOH sheath 3 mm
• MTRJ as Mini Zip version
• OM2 (orange) and OM3 (purple) fibre quality available
• Split length 15 cm ±5 cm
Typical Applications
• Used in 10 Gigabit, Ethernet, Fast Ethernet and FDDI networks
• Suitable for use in Local Area Network applications
• The optical fibres support a wide range of communications protocols such as Token Ring, video and voice services
• Commonly used in Telecom communications
How does Fibre optic cable work?
Fibre optic cable works through carrying communication signals using pulses of light generated by small lasers orlight-emitting diodes (LEDs). The cable consists of one or more strands, similar in size to a human hair. The centre of each strand is called the core, this core is the pathway for light to travel. The core is surrounded by a layer of glass that reflects light inward to avoid loss of signal and allows the light to pass through bends in the cable.
Note
Each patch cable has a test certificate and is provided with an ID number
Related links
- RS PRO OM2 Multimode Fibre Optic Cable Orange, 2 m
- Phoenix Contact Multimode OM2 Multimode Fibre Optic Cable Low Smoke Zero Halogen 2 m
- RS PRO OM2 Multimode Fibre Optic Cable Orange, 3 m
- RS PRO OM2 Multimode Fibre Optic Cable Orange, 5 m
- RS PRO OM2 Multimode Fibre Optic Cable Orange, 10 m
- RS PRO OM2 Multimode Fibre Optic Cable Orange, 1 m
- RS PRO OM2 Fibre Optic Cable Orange, 2 m
- RS PRO OM2 Multimode Fibre Optic Cable White 1 m
