RS PRO OM2 Multimode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 5 m
- RS Stock No.:
- 536-6901
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.30
(exc. VAT)
€23.74
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 14 | €19.30 |
| 15 - 49 | €18.34 |
| 50 + | €17.35 |
*price indicative
- RS Stock No.:
- 536-6901
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 5m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Jacket Colour | Orange | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | Multimode | |
| Fibre Type | OM2 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61300-3-4 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 5m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Jacket Colour Orange | ||
Minimum Operating Temperature -20°C | ||
Sub Type Multimode | ||
Fibre Type OM2 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61300-3-4 | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
Standard Fibre Patch Cords - SC to ST
Polished ceramic ferrule SC and ST connectors
Maximum insertion loss 0.5dB
Duplex (dual) leads with colour coded strain reliefs to indicate signal path
Low smoke, zero halogen insulation
Caution
Do not exceed the minimum bend radius.
Related links
- RS PRO OM2 Multimode Fibre Optic Cable Orange, 5 m
- RS PRO OM2 Multimode Fibre Optic Cable Orange, 3 m
- RS PRO OM2 Multimode Fibre Optic Cable Orange, 2 m
- RS PRO OM2 Multimode Fibre Optic Cable Orange, 10 m
- RS PRO OM2 Multimode Fibre Optic Cable Orange, 1 m
- RS PRO OM2 Cable Fibre Optic Cable Orange, 5 m
- RS PRO OM2 Simplex/Duplex Fibre Optic Cable Orange, 5 m
- RS PRO OM2 Fibre Optic Cable Orange, 5 m
