Phoenix Contact, FOC, SCRJ Multimode Fibre Optic Connector, POF 980/1000 μm Fibre Size, 1.5dB Insertion Loss

Unavailable
RS will no longer stock this product.
RS Stock No.:
487-360
Mfr. Part No.:
1407896
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

FOC

Product Type

Fibre Optic Connector

Connector Type

SCRJ

Single/Multimode

Multimode

Fibre Size

980/1000 μm

Insertion Loss

1.5dB

Optical Fibre Type

POF

Standards/Approvals

UL

COO (Country of Origin):
PL
The Phoenix Contact Fibre Optic Connector is designed for use in various industrial environments. The connector has a degree of protection of IP65/IP67, ensuring durability and reliability. It features an attenuation of Less than or equal to 1.5 dB and is suitable for applications requiring secure and efficient fibre optic connections. The ambient temperature for operation ranges from -25 °C to 70 °C.

Number of positions 2

Cable outlet straight

Connection profile SCRJ

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy