Phoenix Contact, PSM-SET, SCRJ Multimode Duplex Fibre Optic Connector 980/1000 μm Fibre Size, 1.5dB Insertion Loss
- RS Stock No.:
- 280-759
- Mfr. Part No.:
- 2708656
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-759
- Mfr. Part No.:
- 2708656
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PSM-SET | |
| Connector Type | SCRJ | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Product Type | Fibre Optic Connector | |
| Fibre Size | 980/1000 μm | |
| Insertion Loss | 1.5 dB | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | -25 °C | |
| Standards/Approvals | PROFINET Cabling and Interconnection Technology Guideline for PROFINET regulations, order no: 2.252, Chapter 8.3, version 2.00 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PSM-SET | ||
Connector Type SCRJ | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Product Type Fibre Optic Connector | ||
Fibre Size 980/1000 μm | ||
Insertion Loss 1.5 dB | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature -25 °C | ||
Standards/Approvals PROFINET Cabling and Interconnection Technology Guideline for PROFINET regulations, order no: 2.252, Chapter 8.3, version 2.00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact SC-RJ fibre optic connector is designed for optimum performance in high-speed data applications. Featuring a compact and robust metal housing, it supports quick and easy field assembly, ensuring minimal downtime during installations or repairs. With its innovative push-pull connection method, this connector is tailored for polymer fibre, delivering outstanding transmission properties without the need for bonding or polishing.
High quality metal construction provides superior durability
Meets rigorous PROFINET specifications for enhanced reliability
Wide operational temperature range supports diverse environmental conditions
Related links
- Phoenix Contact SCRJ Multimode Duplex Fibre Optic Connector 980/1000 μm Fibre Size, 1.5dB Insertion Loss
- Phoenix Contact SCRJ Multimode Duplex Fibre Optic Connector 1.5dB Insertion Loss
- Phoenix Contact SCRJ Multimode Duplex Fibre Optic Connector 2dB Insertion Loss
- Phoenix Contact SCRJ Multimode Fibre Optic Connector 1.5dB Insertion Loss
- Phoenix Contact SCRJ Duplex Fibre Optic Connector 1.5dB Insertion Loss
- Phoenix Contact SC PCF PCF Fibre Size, 2dB Insertion Loss
- Phoenix Contact SC PCF 200/230 μm Fibre Size, 2dB Insertion Loss
- Phoenix Contact SCRJ PCF 200/230 μm Fibre Size, 2dB Insertion Loss
