Broadcom, HFBR, POF, APC Single Mode Simplex Fibre Optic Connector, Plastic Optical 1 mm Fibre Size
- RS Stock No.:
- 178-3030
- Mfr. Part No.:
- HFBR-4501Z
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 1500 more to save €34.50
View bulk pricing optionsSubtotal (1 bag of 500 units)*
€358.50
(exc. VAT)
€441.00
(inc. VAT)
Temporarily out of stock
- 500 unit(s) shipping from 20 November 2026
- Plus 5,500 unit(s) shipping from 28 December 2026
- Plus 5,500 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 1000 | €0.717 | €358.50 | - |
| 1500 - 2000 | €0.694 | €347.00 | €34.50 |
| 2500 - 4500 | €0.675 | €337.50 | €105.00 |
| 5000 - 12000 | €0.658 | €329.00 | €295.00 |
| 12500 + | €0.642 | €321.00 | €937.50 |
*price indicative
- RS Stock No.:
- 178-3030
- Mfr. Part No.:
- HFBR-4501Z
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Series | HFBR | |
| Product Type | Fibre Optic Connector | |
| Connector Type | POF | |
| Connector Polish | APC | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Simplex | |
| Fibre Size | 1 mm | |
| Jacket Diameter | 2.2mm | |
| Optical Fibre Type | Plastic Optical | |
| Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Series HFBR | ||
Product Type Fibre Optic Connector | ||
Connector Type POF | ||
Connector Polish APC | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Simplex | ||
Fibre Size 1 mm | ||
Jacket Diameter 2.2mm | ||
Optical Fibre Type Plastic Optical | ||
Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Broadcom HFBR Series Fibre Optic Connector, 1mm Fibre Size, 2.2mm Jacket Diameter - HFBR-4501Z
This Fibre optic connector is a single-mode plastic optical Interface designed for simplex connections in point-to-point optical links. It provides a polished angled contact for reduced back-reflection and is intended for installations where a compact, single-Fibre plastic solution is required. The connector is supplied in grey and operates across a wide temperature span suitable for many controlled and industrial environments.
Features and Benefits:
• APC polish reduces back-reflection for improved signal integrity
• Compatible with plastic optical Fibre to maintain medium flexibility
• Simplex configuration simplifies single-channel link deployment
• Rated to operate up to 85°C for high-temperature environments
• Operational down to −40°C for low-temperature applications
• Compatible with plastic optical Fibre to maintain medium flexibility
• Simplex configuration simplifies single-channel link deployment
• Rated to operate up to 85°C for high-temperature environments
• Operational down to −40°C for low-temperature applications
Applications
• Suitable for short-range single-mode POF communication links
• Ideal for connecting single-fibre sensing modules
• Used with equipment requiring APC-polished plastic interfaces
• Can be used for installations needing temperature-tolerant connectors
• Ideal for connecting single-fibre sensing modules
• Used with equipment requiring APC-polished plastic interfaces
• Can be used for installations needing temperature-tolerant connectors
What Fibre diameter does it accept?
It is MADE for 1 mm core plastic optical fibre.
What cable jacket size matches this connector?
The connector accommodates a 2.2 mm outer jacket.
How does the angled polish affect performance?
The angled polish reduces reflected light returning into the transmitter, improving receiver stability.
What operating temperature extremes can it withstand?
It functions between −40°C and 85°C without alteration to the stated characteristics.
Related links
- Broadcom POF Plastic Optical 1 mm Fibre Size
- Broadcom POF Plastic Optical 1 mm Fibre Size
- Broadcom POF Single Mode Simplex Fibre Optic Connector, Plastic Optical 1 mm Fibre Size
- Broadcom POF Single Mode Simplex Fibre Optic Connector 0.19dB Insertion Loss
- Broadcom POF Single Mode Simplex Fibre Optic Connector 2.8dB Insertion Loss
- Broadcom POF Single Mode Duplex Fibre Optic Connector 0.19dB Insertion Loss
- Broadcom POF Single Mode Duplex Fibre Optic Connector 2.8dB Insertion Loss
- Broadcom POF Plastic Optical 9/125 μm Fibre Size, 2dB
